Low

LT1029ACZ#PBF - 

Voltage Reference, Shunt - Fixed, LT1029 Series, 5V, TO-226AA-3

LT1029ACZ#PBF - Voltage Reference, Shunt - Fixed, LT1029 Series, 5V, TO-226AA-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1029ACZ#PBF
Order Code:
1663338
Product Range
LT1029 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1029 series band-gap Voltage Reference intended for use in the shunt or zener mode, allowing it to be used as either a positive or negative reference. The output is pretrimmed to ±0.2% accuracy with 20ppm/°C maximum temperature drift. A trim pin allows additional output adjustment for even more precise output voltage. Operating current range for the LT1029 is 700µA to 10mA. Extremely low dynamic impedance allows excellent output regulation even with fluctuating operating current. The LT1029 will replace an LM136-5 or LM336-5 and simplify circuits using the minimum temperature coefficient trim network. The LT1029 does not require this special network to meet its temperature drift specification, these application network components are simply removed. If output trimming is required for initial accuracy, the diodes in the trim network should be replaced with jumpers.
  • Output voltage trim does not affect drift
  • Can be used as positive or negative reference
  • Pin compatible with LM136-5
  • 0.2% Output tolerance
  • 0.6R Shunt impedance
  • 700µA to 10mA Operating current

Applications

Signal Processing, Power Management

Product Information

:
Shunt - Fixed
:
LT1029 Series
:
5V
:
0.2%
:
± 8ppm/°C
:
TO-92
:
3Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

20 In stock

10 in stock for next day delivery (Liege stock)

10 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.69 £ 3.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.69
10 + £3.31
25 + £3.11
50 + £2.91
100 + £2.72
250 + £2.52
500 + £2.32
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.