Low

LT1028CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 50 MHz, 15 V/µs, ± 4V to ± 18V, DIP, 8 Pins

LT1028CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 50 MHz, 15 V/µs, ± 4V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1028CN8#PBF
Order Code:
9559485
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1028CN8#PBF is an ultralow noise precision high speed Operational Amplifier achieves a new standard of excellence in noise performance with 0.85nV/√Hz 1kHz noise, 1.0nV/√Hz 10Hz noise. This ultralow noise is combined with excellent high speed specifications (gain-bandwidth product is 75MHz), distortion-free output and true precision parameters (0.1µV/°C drift, 10µV offset voltage, 30million voltage gain). Although the input stage operates at nearly 1mA of collector current to achieve low voltage noise, input bias current is only 25nA. The LT1028's voltage noise is less than the noise of a 50R resistor. Therefore, even in very low source impedance transducer or audio amplifier applications, the LT1028's contribution to total system noise will be negligible.
  • Voltage noise (0.85nV/√Hz typical at 1kHz, 1.0nV/√Hz typical at 10Hz, 35nVP-P typical 0.1 to 10Hz)
  • 13MHz Minimum gain-bandwidth product
  • 40µV Maximum offset voltage
  • 0.8µV/°C Maximum drift with temperature
  • 7million Minimum voltage gain
  • Voltage and current noise 100% tested

Applications

Signal Processing, Audio, Sensing & Instrumentation

Product Information

:
1 Amplifier
:
50MHz
:
15V/µs
:
± 4V to ± 18V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

188 In stock

188 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£7.70 £ 7.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.70
10 + £7.13
25 + £4.73
50 + £4.54
100 + £4.36
250 + £4.17
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.