Low

LT1027BCN8-5#PBF - 

Voltage Reference, Precision, Series - Fixed, LT1027 Series, 5V, DIP-8

LT1027BCN8-5#PBF - Voltage Reference, Precision, Series - Fixed, LT1027 Series, 5V, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1027BCN8-5#PBF
Order Code:
2211425
Product Range
LT1027 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1027 series precision Voltage Reference features extra-low drift, superior accuracy, excellent line and load regulation and low output impedance at high frequency. This device is intended for use in 12- to 16-bit A-to-D and D-to-A systems where demanding accuracy requirements must be met without the use of power hungry, heated substrate references. The fast settling output recovers quickly from load transients such as those presented by A-to-D converter reference inputs. The LT1027 brings together both outstanding accuracy and temperature coefficient specifications. The LT1027 reference is based on LTC's proprietary advanced subsurface zener bipolar process which eliminates noise and stability problems associated with surface breakdown devices.
  • Noise reduction pin
  • Excellent long term stability
  • Excellent transient response suitable for A-to-D reference inputs
  • Pin compatible with LT1021-5 and REF-02
  • 15mA source and 10mA sink Output current
  • <1ppm P-P (0.1 to 10Hz) Very low noise

Applications

Signal Processing, Metering, Power Management

Product Information

:
Series - Fixed
:
LT1027 Series
:
5V
:
0.05%
:
± 1ppm/°C
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.