Low

LT1026CS8#PBF - 

DC/DC Adjustable Charge Pump Voltage Converter, 4V to 10V in, 7V to 18V/10 mA out, SOIC-8

LT1026CS8#PBF - DC/DC Adjustable Charge Pump Voltage Converter, 4V to 10V in, 7V to 18V/10 mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1026CS8#PBF
Order Code:
1273660
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1026CS8#PBF is a Switched Capacitor Voltage Doubler and Inverter on a single monolithic die. It is capable of operating from a 4 to 10V input, it provides ±7 to ±18V output. Output currents of over 10mA are available. Two charge pumps first double the input voltage then invert the doubled voltage. Manufactured in bipolar technology, the LT1026 is not susceptible to latch up and generates up to 36V. The LT1026 offers a convenient way of generating additional system voltages without using inductors. Powering interface circuits, operational amplifier or data acquisition circuitry off logic supplies is simplified.
  • Generates + and - from single input
  • Up to ±18V output
  • Only needs four 1µF capacitors
  • No inductors
  • Operates down to 4V
  • No latch up

Applications

Signal Processing, Power Management

Product Information

:
Adjustable
:
4V
:
10V
:
SOIC
:
8Pins
:
10mA
:
-
:
7V
:
18V
:
Doubler, Inverting
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.