Low

LT1025CS8#PBF - 

Temperature Sensor IC, Voltage, ± 0.5°C, 0 °C, +70 °C, SOIC, 8 Pins

LT1025CS8#PBF - Temperature Sensor IC, Voltage, ± 0.5°C, 0 °C, +70 °C, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1025CS8#PBF
Order Code:
2211416
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1025CS8#PBF is a Micropower Thermocouple Cold Junction Compensator for use with type E, J, K, R, S and T thermocouples. It utilizes wafer level and post-package trimming to achieve 0.5°C initial accuracy. Special curvature correction circuitry is used to match the bow found in all thermocouples so that accurate cold junction compensation is maintained over a wider temperature range.
  • 80µA Supply current
  • 10mV/°C Auxiliary output

Applications

Sensing & Instrumentation, Test & Measurement, Signal Processing, Industrial, Thermal Management

Product Information

:
Voltage
:
± 0.5°C
:
0°C
:
+70°C
:
SOIC
:
8Pins
:
4V
:
36V
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

162 In stock

159 in stock for next day delivery (Liege stock)

3 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£5.01 £ 5.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.01
10 + £4.53
25 + £2.87
50 + £2.86
100 + £2.85
250 + £2.84
500 + £2.83