Low

LT1025ACN8#PBF - 

Temperature Sensor IC, Voltage, ± 0.5°C, 0 °C, +70 °C, DIP, 8 Pins

LT1025ACN8#PBF - Temperature Sensor IC, Voltage, ± 0.5°C, 0 °C, +70 °C, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1025ACN8#PBF
Order Code:
2211414
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1025ACN8#PBF is a Micropower Thermocouple Cold Junction Compensator for use with type E, J, K, R, S and T thermocouples. It utilizes wafer level and post-package trimming to achieve 0.5°C initial accuracy. Special curvature correction circuitry is used to match the bow found in all thermocouples so that accurate cold junction compensation is maintained over a wider temperature range.
  • 80µA Supply current
  • 10mV/°C Auxiliary output

Applications

Sensing & Instrumentation, Test & Measurement, Signal Processing, Industrial, Thermal Management

Product Information

:
Voltage
:
± 0.5°C
:
0°C
:
+70°C
:
DIP
:
8Pins
:
4V
:
36V
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

11 In stock

11 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.36 £ 7.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.36
10 + £6.80
25 + £4.52
50 + £4.41
100 + £4.28
250 + £4.17