Low

LT1024CN#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.2 V/µs, ± 2V to ± 20V, DIP, 14 Pins

LT1024CN#PBF - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.2 V/µs, ± 2V to ± 20V, DIP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1024CN#PBF
Order Code:
1330566
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1024CN#PBF is a dual matched internally compensated universal precision Operational Amplifier can be used in practically all precision applications requiring multiple op amps. The LT1024 combines picoampere bias currents (which are maintained over the full -55 to 125°C temperature range), microvolt offset voltage (and low drift with time and temperature), low voltage and current noise and low power dissipation. Extremely high common mode and power supply rejection ratios, practically immeasurable warm-up drift and the ability to deliver 5mA load current with a voltage gain of a million, round out the LT1024's superb precision specifications. Tight matching is guaranteed on offset voltage, non-inverting bias currents, common mode and power supply rejections. The all-around excellence of the LT1024 eliminates the necessity of the time-consuming error analysis procedure of precision system design in many dual applications.
  • 1.5µV/°C Maximum guaranteed drift
  • 600µA Maximum guaranteed supply current
  • 112dB Minimum guaranteed CMRR
  • 112dB Minimum guaranteed PSRR
  • Guaranteed matching characteristics

Applications

Signal Processing

Product Information

:
2 Amplifier
:
1MHz
:
0.2V/µs
:
± 2V to ± 20V
:
DIP
:
14Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

43 In stock

43 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.33 £ 7.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.33
25 + £4.04
100 + £3.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.