Low

LT1021DCS8-5#PBF - 

Voltage Reference, Precision, Series, Shunt, LT1021 Series, 5V, NSOIC-8

LT1021DCS8-5#PBF - Voltage Reference, Precision, Series, Shunt, LT1021 Series, 5V, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1021DCS8-5#PBF
Order Code:
1273428
Product Range
LT1021 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1021DCS8-5#PBF is a precision Voltage Reference with ultralow drift and noise, extremely good long term stability and almost total immunity to input voltage variations. The reference output will both source and sink up to 10mA. The 7 and 10V units can be used as shunt regulators (two-terminal Zeners) with the same precision characteristics as the three terminal connections. Special care has been taken to minimize thermal regulation effects and temperature induced hysteresis. The LT1021 references are based on a buried Zener diode structure that eliminates noise and stability problems associated with surface breakdown devices. Unique circuit design makes the LT1021 the first IC reference to offer ultralow drift without the use of high power on-chip heaters. The LT1021-5 is intended for systems requiring a precise 5V reference with an initial tolerance as low as ±0.05%.
  • Ultralow drift (5ppm/°C maximum slope)
  • Very Low noise (<1ppm P-P, 0.1 to 10Hz)
  • 100% Noise tested
  • Pin compatible with most band gap reference application
  • Greatly improved stability, noise and drift
  • Trimmed output voltage
  • Operates in series or shunt mode
  • Output sinks and sources in series mode
  • >100dB Ripple rejection
  • Minimum input/output differential of 1V

Applications

Signal Processing, Sensing & Instrumentation, Test & Measurement, Portable Devices

Product Information

:
Series, Shunt
:
LT1021 Series
:
5V
:
1%
:
± 3ppm/°C
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Voltage Reference Series - Fixed, 4.096V reference, ± 1ppm/°C, NSOIC-8

90 in stock

Each

1+ £3.98 10+ £3.97 25+ £3.95 50+ £3.94 more…

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2511117 - Voltage Reference Series - Fixed, 4.096V reference, ± 1ppm/°C, NSOIC-8

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.