Low

LT1021CCN8-5#PBF - 

Voltage Reference, Precision, Series, Shunt, LT1021 Series, 5V, DIP-8

LT1021CCN8-5#PBF - Voltage Reference, Precision, Series, Shunt, LT1021 Series, 5V, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1021CCN8-5#PBF
Order Code:
2211423
Product Range
LT1021 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1021 series precision Voltage Reference with ultralow drift and noise, extremely good long term stability and almost total immunity to input voltage variations. The reference output will both source and sink up to 10mA. The 7 and 10V units can be used as shunt regulators (two-terminal zeners) with the same precision characteristics as the connection. Special care has been taken to minimize thermal regulation effects and temperature induced hysteresis. The LT1021 reference is based on a buried zener diode structure that eliminates noise and stability problems associated with surface breakdown devices. Further, a subsurface zener exhibits better temperature drift and time stability than even the best band-gap references. Unique circuit design makes the LT1021 the first IC reference to offer ultralow drift without the use of high power on-chip heaters.
  • 100% Noise tested
  • Trimmed output voltage
  • Operates in series or shunt mode
  • Output sinks and sources in series mode
  • Minimum input/output differential of 1V
  • <1ppm P-P (0.1 to 10Hz) Very low noise
  • >100dB Ripple rejection

Applications

Signal Processing, Metering, Aerospace, Defence, Military, Portable Devices, Test & Measurement, Power Management

Product Information

:
Series, Shunt
:
LT1021 Series
:
5V
:
0.05%
:
± 3ppm/°C
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1097442 - IC, PRECISION REFERENCE 5.0V

1178427 - Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, DIP-8

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.