Low

LT1021BCN8-10#PBF - 

Voltage Reference, Precision, Series, Shunt, LT1021 Series, 10V, DIP-8

LT1021BCN8-10#PBF - Voltage Reference, Precision, Series, Shunt, LT1021 Series, 10V, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1021BCN8-10#PBF
Order Code:
2211421
Product Range
LT1021 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1021 series precision Voltage Reference with ultralow drift and noise, extremely good long term stability and almost total immunity to input voltage variations. The reference output will both source and sink up to 10mA. The 7 and 10V units can be used as shunt regulators (two-terminal zeners) with the same precision characteristics as the connection. Special care has been taken to minimize thermal regulation effects and temperature induced hysteresis. The LT1021 reference is based on a buried zener diode structure that eliminates noise and stability problems associated with surface breakdown devices. Further, a subsurface zener exhibits better temperature drift and time stability than even the best band-gap references. Unique circuit design makes the LT1021 the first IC reference to offer ultralow drift without the use of high power on-chip heaters.
  • 100% Noise tested
  • Trimmed output voltage
  • Operates in series or shunt mode
  • Output sinks and sources in series mode
  • Minimum input/output differential of 1V
  • <1ppm P-P (0.1 to 10Hz) Very low noise
  • >100dB Ripple rejection

Applications

Signal Processing, Metering, Aerospace, Defence, Military, Portable Devices, Test & Measurement, Power Management

Product Information

:
Series, Shunt
:
LT1021 Series
:
10V
:
0.5%
:
± 2ppm/°C
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
550 in stock

Each

1+ £6.12 10+ £5.03 25+ £4.75 50+ £4.45 100+ £4.17 250+ £4.00 500+ £3.83 More Less

Associated Products

Compare Selected

Related Searches

 

38 In stock

10 in stock for next day delivery (Liege stock)

28 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£8.66 £ 8.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.66
10 + £8.07
25 + £5.37
50 + £5.27
100 + £5.19
250 + £5.09
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.