Low

LT1019AIS8-2.5#PBF - 

Voltage Reference, Precision, Series, Shunt, LT1019 Series, 2.5V, NSOIC-8

LT1019AIS8-2.5#PBF - Voltage Reference, Precision, Series, Shunt, LT1019 Series, 2.5V, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1019AIS8-2.5#PBF
Order Code:
2102609
Product Range
LT1019 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Series, Shunt
:
LT1019 Series
:
2.5V
:
0.05%
:
± 3ppm/°C
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Voltage Reference Series - Fixed, 2.5V reference, ± 2ppm/°C, NSOIC-8

     

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1663332 - Voltage Reference, Precision, Series, Shunt, LT1019 Series, 2.5V, NSOIC-8

2511164 - Voltage Reference Series - Fixed, 2.5V reference, ± 2ppm/°C, NSOIC-8

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.