Low

LT1019ACN85#PBF - 

Voltage Reference, Precision, Series, Shunt, LT1019 Series, 5V, DIP-8

LT1019ACN85#PBF - Voltage Reference, Precision, Series, Shunt, LT1019 Series, 5V, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1019ACN85#PBF
Order Code:
9559388
Product Range
LT1019 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1019 series third generation band-gap Voltage Reference utilizing thin film technology and a greatly improved curvature correction technique. Wafer level trimming of both reference and output voltage combines to produce very low TC and tight initial output voltage tolerance. The LT1019 can both sink and source up to 10mA and can be used in either the series or shunt mode, allowing the reference to operate with positive or negative output voltages without external components. Minimum input/output voltage is less than 1V in the series mode, providing improved tolerance of low line conditions and excellent line regulation. It is a direct replacement for most band-gap references presently available including AD580, AD581, REF-01, REF-02, MC1400, MC1404 and LM168.
  • Series or shunt operation
  • Curvature corrected
  • Plug-in replacement for present references
  • 100% Noise tested
  • Temperature output
  • <0.05% Tight initial output voltage
  • 0.5ppm/V Ultrahigh line rejection
  • 0.02R Low output impedance

Applications

Signal Processing, Power Management

Product Information

:
Series, Shunt
:
LT1019 Series
:
5V
:
0.05%
:
± 3ppm/°C
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Voltage Reference Series - Fixed, 2.5V reference, ± 2ppm/°C, NSOIC-8

19 in stock

Each

1+ £2.61 10+ £2.58 25+ £2.57 50+ £2.56 more…

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2511164 - Voltage Reference Series - Fixed, 2.5V reference, ± 2ppm/°C, NSOIC-8

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.