Low

LT1017CS8#PBF - 

Analogue Comparator, Dual, Micropower, 2, 22 µs, 1.1V to 40V, SOIC, 8 Pins

LT1017CS8#PBF - Analogue Comparator, Dual, Micropower, 2, 22 µs, 1.1V to 40V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1017CS8#PBF
Order Code:
1663329
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1017CS8#PBF is a general purpose Micro-power Dual Comparator optimized for lowest operating power. It can operate from a single 1.1V cell up to 40V. The output stage includes a class B pull-up current source, eliminating the need for an external resistive pull-up and saving power. The output stage is also designed to allow driving loads connected to a supply more positive than the device, as can comparators with open-collector output stages. Input specifications are also excellent. On-chip trimming minimizes offset voltage, while high gain and common mode rejection ratio keep other input referred errors low. Common mode voltage range includes ground. Special circuitry prevents false output states even if the input is overdriven. It is pin compatible with older dual comparators such as 393 type devices.
  • Internal pull-up current
  • Output can drive loads above V+
  • 30µA Supply current

Applications

Automation & Process Control, Sensing & Instrumentation, Industrial

Product Information

:
Micropower
:
2
:
22µs
:
1.1V to 40V
:
SOIC
:
8Pins
:
Pull Up
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

30 In stock

1 in stock for next day delivery (Liege stock)

29 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/12/18
£3.81 £ 3.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.81
25 + £2.27
100 + £1.87
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.