Low

LT1017CN8#PBF - 

Analogue Comparator, Dual, Micropower, 2 Comparators, 20 µs, 1.1V to 40V, DIP, 8 Pins

LT1017CN8#PBF - Analogue Comparator, Dual, Micropower, 2 Comparators, 20 µs, 1.1V to 40V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1017CN8#PBF
Order Code:
2211393
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1017CN8#PBF is a general purpose Micro-power Dual Comparator optimized for lowest operating power. It can operate from a single 1.1V cell up to 40V. The output stage includes a class B pull-up current source, eliminating the need for an external resistive pull-up and saving power. The output stage is also designed to allow driving loads connected to a supply more positive than the device, as can comparators with open-collector output stages. Input specifications are also excellent. On-chip trimming minimizes offset voltage, while high gain and common mode rejection ratio keep other input referred errors low. Common mode voltage range includes ground. Special circuitry prevents false output states even if the input is overdriven. It is pin compatible with older dual comparators such as 393 type devices.
  • Internal pull-up current
  • Output can drive loads above V+
  • 30µA Supply current

Applications

Signal Processing, Sensing & Instrumentation

Product Information

:
Micropower
:
2 Comparators
:
20µs
:
1.1V to 40V
:
DIP
:
8Pins
:
Pull Up
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.