Low

LT1016CN8#PBF - 

Analogue Comparator, Rail to Rail, Precision, 1 Comparator, 10 ns, 4.6V to 5.4V, -2V to -7V, DIP

LT1016CN8#PBF - Analogue Comparator, Rail to Rail, Precision, 1 Comparator, 10 ns, 4.6V to 5.4V, -2V to -7V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1016CN8#PBF
Order Code:
9559353
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1016CN8#PBF is an UltraFast Precision Comparator interfaces directly to TTL/CMOS logic while operating OFF either ±5V or single 5V supplies. Tight offset voltage specifications and high gain allow the LT1016 to be used in precision applications. Unique output stage provides active drive in both directions for maximum speed into TTL/CMOS logic or passive loads, yet does not exhibit the large current spikes found in conventional output stages. This allows the LT1016 to remain stable with the outputs in the active region which greatly reduces the problem of output glitching when the input signal is slow moving or is low level. The LT1016 has a LATCH pin which will retain input data at the outputs, when held high. Quiescent negative power supply current is only 3mA. This allows the negative supply pin to be driven from virtually any supply voltage with a simple resistive divider. Device performance is not affected by variations in negative supply voltage.
  • Matched complementary outputs further extend the versatility
  • Complementary output to TTL
  • Low offset voltage
  • No minimum input slew rate requirement
  • No power supply current spiking
  • Output latch capability

Applications

Automation & Process Control, Sensing & Instrumentation, Industrial

Product Information

:
Precision
:
1
:
10ns
:
4.6V to 5.4V, -2V to -7V
:
DIP
:
8Pins
:
CMOS, MOS, Open Collector / Drain, TTL
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

253 In stock

97 in stock for next day delivery (Liege stock)

156 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£4.73 £ 4.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.73
25 + £2.83
100 + £2.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.