Low

LT1014ISW#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 800 kHz, 0.4 V/µs, ± 2V to ± 18V, SOIC, 16 Pins

LT1014ISW#PBF - Operational Amplifier, Quad, 4 Amplifier, 800 kHz, 0.4 V/µs, ± 2V to ± 18V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1014ISW#PBF
Order Code:
2102619
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1014ISW#PBF is a first precision quad Operational Amplifier which directly upgrades designs in the industry standard 14-pin DIP LM324/LM348/OP-11/4156 pin configuration. It is no longer necessary to compromise specifications, while saving board space, as compared to single operational amplifiers. The LT1014's low offset voltage of 50µV, drift of 0.3µV/°C, offset current of 0.15nA, gain of 8 million, common mode rejection of 117dB and power supply rejection of 120dB qualify it as four truly precision operational amplifiers. Particularly important is the low offset voltage, since no offset null terminals are provided in the quad configuration. Although supply current is only 350µA per amplifier, a new output stage design sources and sinks in excess of 20mA of load current, while retaining high voltage gain.
  • Pin compatible to 1458 and 324 with precision specs
  • 150µV Maximum guaranteed offset voltage
  • 2µV/°C Maximum guaranteed low drift
  • 0.8nA Maximum guaranteed offset current
  • 500µA Maximum guaranteed low supply current

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
4 Amplifier
:
800kHz
:
0.4V/µs
:
± 2V to ± 18V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
464 in stock

Each

1+ £6.90 10+ £6.33 25+ £4.20 50+ £4.07 100+ £3.93 250+ £3.80 500+ £3.66 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

9559337 - Operational Amplifier, Quad, 4 Amplifier, 800 kHz, 0.4 V/µs, ± 2V to ± 18V, SOIC, 16 Pins

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.