Low

LT1014DSW#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 800 kHz, 0.4 V/µs, ± 2V to ± 18V, SOIC, 16 Pins

LT1014DSW#PBF - Operational Amplifier, Quad, 4 Amplifier, 800 kHz, 0.4 V/µs, ± 2V to ± 18V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1014DSW#PBF
Order Code:
9559337
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1014DSW#PBF is a first precision quad Operational Amplifier which directly upgrades designs in the industry standard 14-pin DIP LM324/LM348/OP-11/4156 pin configuration. It is no longer necessary to compromise specifications, while saving board space, as compared to single operational amplifiers. The LT1014's low offset voltage of 50µV, drift of 0.3µV/°C, offset current of 0.15nA, gain of 8 million, common mode rejection of 117dB and power supply rejection of 120dB qualify it as four truly precision operational amplifiers. Particularly important is the low offset voltage, since no offset null terminals are provided in the quad configuration. Although supply current is only 350µA per amplifier, a new output stage design sources and sinks in excess of 20mA of load current, while retaining high voltage gain.
  • Pin compatible to 1458 and 324 with precision specs
  • 150µV Maximum guaranteed offset voltage
  • 2µV/°C Maximum guaranteed low drift
  • 0.8nA Maximum guaranteed offset current
  • 500µA Maximum guaranteed low supply current

Applications

Sensing & Instrumentation, Signal Processing

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
4 Amplifier
:
800kHz
:
0.4V/µs
:
± 2V to ± 18V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.