Low

LT1014ACN#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 800 kHz, 0.4 V/µs, ± 2V to ± 18V, DIP, 14 Pins

LT1014ACN#PBF - Operational Amplifier, Quad, 4 Amplifier, 800 kHz, 0.4 V/µs, ± 2V to ± 18V, DIP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1014ACN#PBF
Order Code:
2211383
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1014ACN#PBF is a first precision quad Operational Amplifier which directly upgrades designs in the industry standard 14-pin DIP LM324/LM348/OP-11/4156 pin configuration. It is no longer necessary to compromise specifications, while saving board space, as compared to single operational amplifiers. The LT1014's low offset voltage of 50µV, drift of 0.3µV/°C, offset current of 0.15nA, gain of 8 million, common mode rejection of 117dB and power supply rejection of 120dB qualify it as four truly precision operational amplifiers. Particularly important is the low offset voltage, since no offset null terminals are provided in the quad configuration. Although supply current is only 350µA per amplifier, a new output stage design sources and sinks in excess of 20mA of load current, while retaining high voltage gain.
  • Pin compatible to 1458 and 324 with precision specs
  • 150µV Maximum guaranteed offset voltage
  • 2µV/°C Maximum guaranteed low drift
  • 0.8nA Maximum guaranteed offset current
  • 500µA Maximum guaranteed low supply current

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
4 Amplifier
:
800kHz
:
0.4V/µs
:
± 2V to ± 18V
:
DIP
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

42 In stock

2 in stock for next day delivery (Liege stock)

40 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£10.34 £ 10.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.34
25 + £6.56
100 + £5.50
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.