Low

LT1013IS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 10 Hz, 0.4 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

LT1013IS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 10 Hz, 0.4 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1013IS8#PBF
Order Code:
2102618
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1013IS8#PBF is a first precision dual Operational Amplifier in the 8-pin industry standard configuration, upgrading the performance of such popular devices as the MC1458/MC1558, LM158 and OP-221. The LT1013 can be operated off a single 5V power supply, input common mode range includes ground. The output can also swing to within a few millivolts of ground. Crossover distortion, so apparent on previous single-supply designs, is eliminated. A full set of specifications is provided with ±15V and single 5V supplies.
  • Pin compatible to 1458 and 324 with precision specs
  • 150µV Maximum guaranteed offset voltage
  • 2µV/°C Maximum guaranteed low drift
  • 0.8nA Maximum guaranteed offset current
  • 500µA Maximum guaranteed low supply current

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
2 Amplifier
:
10Hz
:
0.4V/µs
:
± 2V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

282 In stock

111 in stock for next day delivery (Liege stock)

171 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/03/19
£6.63 £ 6.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.63
10 + £6.08
25 + £4.04
50 + £3.93
100 + £3.82
250 + £3.70
500 + £3.59
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.