Low

LT1013CN8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 800 kHz, 0.4 V/µs, ± 2V to ± 18V, DIP, 8 Pins

LT1013CN8#PBF - Operational Amplifier, Dual, 2 Amplifier, 800 kHz, 0.4 V/µs, ± 2V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1013CN8#PBF
Order Code:
9559280
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1013CN8#PBF is a dual precision Operational Amplifier in the 8-pin industry standard configuration. This can be operated off a single 5V power supply, input common mode range includes ground, the output can also swing to within a few mill volts of ground. Crossover distortion, so apparent on previous single-supply designs, is eliminated. A full set of specifications is provided with ±15V and single 5V supplies. The LT1013's low offset voltage of 150µV, drift of 2µV/°C, offset current of 0.8nA, gain of 1.5million qualify it as truly precision operational amplifier.
  • Single-supply operation
  • Input voltage range extends to ground
  • Output swings to ground while sinking current
  • Guaranteed offset voltage (150µV maximum)
  • Guaranteed low drift (2µV/°C maximum)
  • Guaranteed offset current (0.8nA maximum)
  • Guaranteed high gain (1.5million minimum at 5mA and 0.8million minimum at 17mA load current)
  • Guaranteed low supply current (500µA maximum)
  • Low voltage noise (0.55µVP-P, 0.1 to 10Hz)
  • Low current noise (0.07pA/√Hz)

Applications

Power Management, Sensing & Instrumentation, Signal Processing

Product Information

:
2 Amplifier
:
800kHz
:
0.4V/µs
:
± 2V to ± 18V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
318 in stock

Each

1+ £1.97 25+ £1.73 50+ £1.56 100+ £1.40 250+ £1.29 500+ £1.18 1000+ £0.974 2500+ £0.902 More Less

Associated Products

Compare Selected

Related Searches

 

1,719 In stock

195 in stock for next day delivery (Liege stock)

1,524 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.96 £ 3.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.96
10 + £3.36
25 + £2.35
50 + £2.30
100 + £2.24
250 + £2.18
500 + £2.12
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.