Low

LT1012CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.2 V/µs, ± 1.2V to ± 20V, DIP, 8 Pins

LT1012CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.2 V/µs, ± 1.2V to ± 20V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1012CN8#PBF
Order Code:
2211380
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1012CN8#PBF is an internally compensated universal precision Operational Amplifier that can be used in practically all precision applications. The LT1012 combines picoampere bias currents (which are maintained over the full -55 to 125°C temperature range), microvolt offset voltage (and low drift with time and temperature), low voltage/current noise and low power dissipation. The LT1012 achieves precision operation on two Ni-Cad batteries with 1mW of power dissipation. Extremely high common mode and power supply rejection ratios, practically unmeasurable warm-up drift and the ability to deliver 5mA load current with a voltage gain of one million round out the LT1012's superb precision specifications. The all around excellence of the LT1012 eliminates the necessity of the time consuming error analysis procedure of precision system design in many applications. The LT1012 can be stocked as the universal internally compensated precision op amp.
  • 25mV Maximum guaranteed offset voltage
  • 100pA Maximum guaranteed bias current
  • 0.6mV/°C Maximum guaranteed drift
  • 500mA Maximum guaranteed low supply current
  • 114dB Minimum guaranteed CMRR
  • 114dB Minimum guaranteed PSRR
  • Guaranteed operation at ±1.2V supplies

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
1 Amplifier
:
1MHz
:
0.2V/µs
:
± 1.2V to ± 20V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.