Low

LT1011CS8#PBF - 

Analogue Comparator, Rail to Rail, General Purpose, 1 Comparator, 150 ns, 3V to ± 18V, SOIC, 8 Pins

LT1011CS8#PBF - Analogue Comparator, Rail to Rail, General Purpose, 1 Comparator, 150 ns, 3V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1011CS8#PBF
Order Code:
1663328
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1011CS8#PBF is a general purpose Voltage Comparator with significantly better input characteristics than the LM111. Although pin compatible with the LM111, it offers four times lower bias current, six times lower offset voltage and five times higher voltage gain. Offset voltage drift is guaranteed at 15µV/°C. Additionally, the supply current is lower by a factor of two with no loss in speed. The LT1011 is several times faster than the LM111 when subjected to large overdrive conditions. The LT1011 retains all the versatile features of the LM111, including single 3 to ±18V supply operation and a floating transistor output with 50mA source/sink capability. It can drive loads referenced to ground, negative supply or positive supply and is specified up to 50V between V- and the collector output. A differential input voltage up to the full supply voltage is allowed, even with ±18V supplies, enabling the inputs to be clamped to the supplies with simple diode clamps.
  • Guaranteed maximum 0.5mV input offset voltage
  • Guaranteed maximum 25nA input bias current
  • Guaranteed maximum 3nA input offset current
  • Guaranteed maximum 250ns response time
  • Guaranteed minimum 200,000 voltage gain
  • 50mA Output current source or sink
  • ±30V Differential input voltage
  • Fully specified for single 5V operation

Applications

Signal Processing, Motor Drive & Control, Lighting

Product Information

:
General Purpose
:
1 Comparator
:
150ns
:
3V to ± 18V
:
SOIC
:
8Pins
:
CMOS, MOS, Open Collector / Drain, TTL
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.