Low

LT1011AIS8#PBF - 

Analogue Comparator, Rail to Rail, General Purpose, 1 Comparator, 150 ns, 3V to ± 18V, SOIC, 8 Pins

LT1011AIS8#PBF - Analogue Comparator, Rail to Rail, General Purpose, 1 Comparator, 150 ns, 3V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1011AIS8#PBF
Order Code:
2211390
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1011AIS8#PBF is a general purpose Voltage Comparator with significantly better input characteristics than the LM111. The device offers four times lower bias current, six times lower offset voltage and five times higher voltage gain. The supply current is lower by a factor of two with no loss in speed. The LT1011 is several times faster than the LM111 when subjected to large overdrive conditions. It is also fully specified for DC parameters and response time when operating on a single 5V supply. The LT1011 retains all the versatile features of the LM111, including single 3 to ±18V supply operation and a floating transistor output with 50mA source/sink capability. It can drive loads referenced to ground, negative supply or positive supply and is specified up to 50V between V- and the collector output. A differential input voltage up to the full supply voltage is allowed, even with ±18V supplies, enabling the inputs to be clamped to the supplies with simple diode clamps.
  • Pin-compatible with the LM111 series devices
  • Guaranteed maximum 0.5mV input offset voltage
  • Guaranteed minimum 200000 voltage gain
  • 50mA Output current source or sink
  • Fully specified for single 5V operation

Applications

Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control, Industrial

Product Information

:
General Purpose
:
1
:
150ns
:
3V to ± 18V
:
SOIC
:
8Pins
:
Open Collector
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

256 In stock

137 in stock for next day delivery (Liege stock)

119 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.06 £ 5.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.06
25 + £3.04
100 + £2.57
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.