Low

LT1009CZ#PBF - 

Voltage Reference, Precision, Shunt - Fixed, LT1009 Series, 2.5V, TO-226AA-3

LT1009CZ#PBF - Voltage Reference, Precision, Shunt - Fixed, LT1009 Series, 2.5V, TO-226AA-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1009CZ#PBF
Order Code:
9559256
Product Range
LT1009 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1009 series precision trimmed shunt Regulator Diode features a maximum initial tolerance of only ±5mV. The low dynamic impedance and wide operating current range enhances its versatility. The 0.2% reference tolerance is achieved by on-chip trimming which not only minimizes the initial voltage tolerance but also minimizes the temperature drift. Even though no adjustments are needed with the LT1009, a third terminal allows the reference voltage to be adjusted ±5% to calibrate out system errors. In many applications, the LT1009 can be used as a pin-to-pin replacement of the LM136 and the external trim network eliminated.
  • Guaranteed temperature stability
  • Wide operating current range
  • Directly interchangeable with LM136 for improved performance
  • No adjustments needed for minimum temperature coefficient
  • 0.6R Maximum dynamic impedance

Applications

Signal Processing, Metering, Power Management

Product Information

:
Shunt - Fixed
:
LT1009 Series
:
2.5V
:
0.2%
:
± 15ppm/°C
:
TO-92
:
3Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

580 In stock

125 in stock for next day delivery (Liege stock)

455 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£2.21 £ 2.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.21
10 + £1.96
25 + £1.30
50 + £1.28
100 + £1.25
250 + £1.23
500 + £1.20
1000 + £1.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.