Low

LT1008CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.2 V/µs, ± 2V to ± 20V, DIP, 8 Pins

LT1008CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.2 V/µs, ± 2V to ± 20V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1008CN8#PBF
Order Code:
2211377
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1008CN8#PBF is an universal precision Operational Amplifier that can be used in practically all precision applications. The LT1008 combines for the first time, picoampere bias currents (which are maintained over the full -55 to 125°C temperature range), microvolt offset voltage (and low drift with time and temperature), low voltage/current noise and low power dissipation. Extremely high common mode and power supply rejection ratios and the ability to deliver 5mA load current with high voltage gain round out the LT1008's superb precision specifications. The all around excellence of the LT1008 eliminates the necessity of the time consuming error analysis procedure of precision system design in many applications. The LT1008 can be stocked as the universal precision op amp. The LT1008 is externally compensated with a single capacitor for additional flexibility in shaping the frequency response of the amplifier.
  • 120µV Maximum guaranteed offset voltage
  • 1.5µV/°C Maximum guaranteed drift
  • 600µA Maximum guaranteed low supply current
  • 114dB Minimum guaranteed CMRR
  • 114dB Minimum guaranteed PSRR
  • Guaranteed voltage gain with 5mA load current

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
1 Amplifier
:
1MHz
:
0.2V/µs
:
± 2V to ± 20V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.