Low

LINEAR TECHNOLOGY  LT1007CS8#PBF  Operational Amplifier, Single, 1 Amplifier, 8 MHz, 2.5 V/µs, ± 4V to ± 18V, SOIC, 8 Pins

LINEAR TECHNOLOGY LT1007CS8#PBF
Manufacturer Part No:
LT1007CS8#PBF
Order Code:
1136622
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1007CS8#PBF is a precision Operational Amplifier for use with sine wave generators. The LT®1007 series features the lowest noise performance available to date for monolithic operational amplifier like 2.5nV/√Hz wideband noise (less than the noise of a 400W resistor), 1/f corner frequency of 2Hz and 60nV peak-to-peak 0.1 to 10Hz noise. Low noise is combined with outstanding precision and speed specification is 10mV offset voltage, 0.2mV/°C drift, 130dB common mode and power supply rejection. The voltage gain of the LT1007 is an extremely high 20 million driving a 2kW load and 12 million driving a 600W load to ±10V. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Consequently, the specifications of even the lowest cost grades (LT1037C) have been spectacularly improved compared to equivalent grades of competing amplifiers.
  • 25µV Maximum guaranteed offset voltage
  • 0.6µV/°C Maximum guaranteed drift with temperature
  • 117dB Minimum guaranteed CMRR

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
8MHz
Slew Rate:
2.5V/µs
Supply Voltage Range:
± 4V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Audio

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000168

Associated Products

Similar Products