Low

LT1007CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 8 MHz, 2.5 V/µs, ± 4V to ± 18V, DIP, 8 Pins

LT1007CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 8 MHz, 2.5 V/µs, ± 4V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1007CN8#PBF
Order Code:
9559248
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1007CN8#PBF is a precision Operational Amplifier for use with sine wave generators. The LT®1007 series features the lowest noise performance available to date for monolithic operational amplifier like 2.5nV/√Hz wideband noise (less than the noise of a 400W resistor), 1/f corner frequency of 2Hz and 60nV peak-to-peak 0.1 to 10Hz noise. Low noise is combined with outstanding precision and speed specification is 10mV offset voltage, 0.2mV/°C drift, 130dB common mode and power supply rejection. The voltage gain of the LT1007 is an extremely high 20 million driving a 2kW load and 12 million driving a 600W load to ±10V. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Consequently, the specifications of even the lowest cost grades (LT1037C) have been spectacularly improved compared to equivalent grades of competing amplifiers.
  • 25µV Maximum guaranteed offset voltage
  • 0.6µV/°C Maximum guaranteed drift with temperature
  • 117dB Minimum guaranteed CMRR

Applications

Signal Processing, Audio

Product Information

:
1 Amplifier
:
8MHz
:
2.5V/µs
:
± 4V to ± 18V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 10/12/18

Contact me when back in stock

£3.15 £ 3.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.15
25 + £1.87
100 + £1.59
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.