Low

LT1006S8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.4 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

LT1006S8#PBF - Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.4 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1006S8#PBF
Order Code:
9559230
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1006S8#PBF is a first precision single supply Operational Amplifier. Its design has been optimized for single supply operation with a full set of specifications at 5V. Specifications at ±15V are also provided. The LT1006 has a low offset voltage of 20µV, drift of 0.2µV/°C, offset current of 120pA, gain of 2.5 million, common mode rejection of 114dB and power supply rejection of 126dB. Although supply current is only 340µA, a novel output stage can source or sink in excess of 20mA while retaining high voltage gain. Common mode input range includes ground to accommodate low ground-referenced inputs from strain gauges or thermocouples and output can swing to within a few millivolts of ground. If a higher slew rate (in excess of 1V/µs) or micropower operation (supply current down to 90µA) is required, the operating currents can be modified by connecting an external optional resistor to pin 8.
  • 50µV Maximum guaranteed offset voltage
  • 1.3µV/°C Maximum guaranteed low drift
  • 0.5nA Maximum guaranteed offset current
  • 520µA Maximum guaranteed low supply current
  • 250MR Minimum high input impedance

Applications

Industrial, Sensing & Instrumentation, Signal Processing

Product Information

:
1 Amplifier
:
600kHz
:
0.4V/µs
:
± 2V to ± 18V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

486 In stock

5 in stock for next day delivery (Liege stock)

481 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£3.26 £ 3.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.26
10 + £2.91
25 + £1.64
50 + £1.63
100 + £1.62
250 + £1.61
500 + £1.60
1000 + £1.59
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.