Low

LT1004CZ-2.5#PBF - 

Voltage Reference, Micropower, Shunt - Fixed, LT1004 Series, 2.5V, TO-226AA-3

LT1004CZ-2.5#PBF - Voltage Reference, Micropower, Shunt - Fixed, LT1004 Series, 2.5V, TO-226AA-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1004CZ-2.5#PBF
Order Code:
2115942
Product Range
LT1004 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1004CZ-2.5#PBF is a Micropower Voltage Reference features 2-terminal band gap reference diode designed to provide high accuracy and excellent temperature characteristics at very low operating currents. Optimization of the key parameters in the design, processing and testing of the device results in accuracy specifications previously attainable only with selected units. Virtually all of the units fall well within the prescribed limits of ±4mV. The LT1004 is a pin-for-pin replacement for the LM185/LM385 series of references with improved accuracy specifications. More important, the LT1004 is an attractive device for use in systems where accuracy was previously obtained at the expense of power consumption and trimming.
  • Guaranteed 10µA operating current
  • Guaranteed temperature performance
  • Operates up to 20mA
  • Very low dynamic impedance

Applications

Portable Devices, Power Management, Sensing & Instrumentation

Product Information

:
Shunt - Fixed
:
LT1004 Series
:
2.5V
:
20mV
:
± 20ppm/°C
:
TO-92
:
3Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

400 In stock

97 in stock for next day delivery (Liege stock)

303 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.26 £ 2.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.26
10 + £2.00
25 + £1.85
50 + £1.33
100 + £1.30
250 + £1.28
500 + £1.25
1000 + £1.10
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.