Low

LT1001CS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 800 kHz, 0.25 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

LT1001CS8#PBF - Operational Amplifier, Single, 1 Amplifier, 800 kHz, 0.25 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1001CS8#PBF
Order Code:
1330559
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1001CS8#PBF is a Precision Operational Amplifier that significantly advances the state-of-the-art of precision operational amplifiers. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Consequently, the specifications of the commercial temperature device, the LT1001C have been dramatically improved when compared to equivalent grades of competing precision amplifiers. Essentially, the input offset voltage of all units is less than 50µV. Input bias and offset currents, common-mode and power supply rejection of the LT1001C offers guaranteed performance which was previously attainable only with expensive, selected grades of other devices. Power dissipation is nearly halved compared to the most popular precision operational amplifier without adversely affecting noise or speed performance. A beneficial by-product of lower dissipation is decreased warm-up drift.
  • Guaranteed low offset voltage (60µV maximum)
  • Guaranteed low drift (1.0µV/°C maximum)
  • Guaranteed low bias current (4nA maximum)
  • Guaranteed CMRR (110dB minimum)
  • Guaranteed PSRR (106dB minimum)
  • Low power dissipation (80mW maximum)
  • Low noise (0.3µVp-p)

Applications

Signal Processing, Test & Measurement, Commercial

Product Information

:
1 Amplifier
:
800kHz
:
0.25V/µs
:
± 3V to ± 18V
:
SOIC
:
8Pins
:
0°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
977 in stock

Each

1+ £5.64 10+ £4.63 25+ £4.57 50+ £4.20 100+ £3.83 250+ £3.78 500+ £2.92 More Less

Associated Products

Compare Selected

Related Searches

 

20 In stock

10 in stock for next day delivery (Liege stock)

10 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.54 £ 3.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.54
10 + £2.99
25 + £2.10
50 + £2.05
100 + £2.00
250 + £1.95
500 + £1.90
1000 + £1.85
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.