Low

LT1001CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 800 kHz, 0.25 V/µs, ± 3V to ± 18V, DIP, 8 Pins

LT1001CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 800 kHz, 0.25 V/µs, ± 3V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1001CN8#PBF
Order Code:
2211376
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1001CN8#PBF is a Precision Operational Amplifier for low level signal processing and high accuracy data acquisition. The LT®1001 significantly advances the state-of-the art of precision operational amplifier. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Consequently, the specifications of the commercial temperature device, the LT1001C have been dramatically improved when compared to equivalent grades of competing precision amplifiers. Essentially, the input offset voltage of all units is less than 50mV. This allows the LT1001AM/883 to be specified at 15mV. Input bias and offset currents, common-mode and power supply rejection of the LT1001C offer guaranteed performance which were previously attainable only with expensive, selected grades of other devices.
  • 60mV Maximum low offset voltage
  • 1.0mV/°C Maximum low drift
  • 4nA Maximum low bias current
  • 110dB Minimum CMRR
  • 106dB Minimum PSRR
  • 80mW Maximum low power dissipation
  • 0.3mVP-P Low noise

Applications

Signal Processing, Test & Measurement, Industrial

Product Information

:
1 Amplifier
:
800kHz
:
0.25V/µs
:
± 3V to ± 18V
:
DIP
:
8Pins
:
0°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 07/01/19

Contact me when back in stock

£2.88 £ 2.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.88
25 + £1.70
100 + £1.55
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.