Low

LM399H#PBF - 

Voltage Reference, Precision, Shunt - Fixed, LM399 Series, 6.95V, TO-206AB-4

LM399H#PBF - Voltage Reference, Precision, Shunt - Fixed, LM399 Series, 6.95V, TO-206AB-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM399H#PBF
Order Code:
2295479
Product Range
LM399 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM399H#PBF is a precision Shunt Voltage Reference features excellent temperature stability over a wide range of voltage, temperature and operating current conditions. A stabilizing heater is incorporated with the active Zener on a monolithic substrate which nearly eliminates changes in voltage with temperature. The subsurface Zener operates over a current range of 0.5 to 10mA and offers minimal noise and excellent long-term stability. Ideal applications for the LM399 include digital voltmeters, precision calibration equipment, current sources and a variety of other precision references.
  • Guaranteed 0.5ppm/°C temperature coefficient
  • Maximum dynamic impedance is 1R
  • 20µVrms maximum noise
  • Initial tolerance of 2%
  • Wide operating current range
  • Operating temperature range from 0°C to 70°C

Applications

Test & Measurement, Industrial, Test & Measurement

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Shunt - Fixed
:
LM399 Series
:
6.95V
:
2%
:
± 0.3ppm/°C
:
TO-206AB
:
4Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.