Low

LINEAR TECHNOLOGY  DC999A  Demonstration Board for Wide Input Range 3.3V, 1.5 A Synchronous Buck-Boost Converter

LINEAR TECHNOLOGY DC999A
Manufacturer Part No:
DC999A
Order Code:
2393794
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LTC3533
Kit Application Type:
Power Management - Voltage Regulator
Application Sub Type:
Synchronous Buck-Boost Converter
Kit Contents:
Demonstration Board LTC3533
Product Range:
-
Automotive Qualification Standard:
-
Features:
3.3V, 1.5A Output from an Input 2.4V to 5.5V Operates at 1MHz Synchronous Buck-Boost Converter
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
84733020
Weight (kg):
.5

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.