Low

DC995A - 

Demonstration Board for LT3080EDD Low Dropout Regulator

LINEAR TECHNOLOGY DC995A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC995A
Order Code:
2393808
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DC995A is a demonstration circuit featuring LT3080EDD low dropout regulator. The LT3080EDD is a 1.1A low dropout linear regulator that can be paralleled to increase output current or spread heat in surface mounted boards. Architected as a precision current source and voltage follower, it allows this new regulator to be used in many applications requiring high current, adjustability to zero output and no heat sink. Also the device brings out the collector of the pass transistor to allow low dropout operation when used with multiple supplies. By using a reference current through a single resistor, the output voltage can be programmed to any level between zero and 36V. The DC995A has a reduced input voltage 25V due to input capacitor voltage rating. The DC995A is capable of delivering up to 1.1A output current. Therefore, the DC995A can be used as a high current linear regulator, post regulator for switching supply, variable voltage supply or low output voltage power supply.
  • Output voltage of 1.8V ±3%
  • Outputs may be paralleled for higher current and heat spreading
  • Single resistor programs output voltage
  • 1% initial accuracy of SET pin current
  • Less than 1mV load regulation
  • Less than 0.001%/V line regulation
  • Minimum load current of 0.5mA
  • Stable with 2.2µF minimum ceramic output capacitor
  • Current limit with foldback and overtemperature protected

Applications

Power Management

Footnotes

Make sure the power dissipation is limited below the thermal limit.

Product Information

:
Linear Technology
:
LT3080
:
Power Management - Voltage Regulator
:
LDO
:
Demo Board LT3080
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/10/17
£58.20 £ 58.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £58.20
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.