Low

DC981A/B - 

Demonstration Board for LTC4263 Power Sourcing Equipment Controller

DC981A/B - Demonstration Board for LTC4263 Power Sourcing Equipment Controller
DC981A/B - Demonstration Board for LTC4263 Power Sourcing Equipment Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC981A/B
Order Code:
2327991
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC981A/B demonstration circuit features the LTC4263 in single port Power Over Ethernet (PoE) Power Sourcing Equipment (PSE) Midspan and Endpoint solutions. The LTC4263 is an autonomous single channel PSE controller for use in IEEE802.3af compliant PoE systems. It includes an on board planar power MOSFET, internal inrush, current limit, and short circuit control, Powered Device (PD) detection and classification circuitry, and selectable AC or DC disconnect sensing. On board control algorithms provide complete PSE Control operation without the need of a microcontroller. The LTC4263 simplifies PSE implementation, needing only a single 48V supply and a small number of passive support components. Other options shown on the DC981A include Legacy PD detection enable, Midspan back off timer enable, power class enforce mode, power management enable. An LED for each port is driven by the respective LTC4263 to indicate the state of the port.
  • Fully autonomous operation without microcontroller
  • Internal MOSFET with thermal protection
  • Power management works across multiple ports with simple RC network
  • Precision inrush control with internal sense resistor
  • Powered Device (PD) detection and classification
  • AC and DC disconnect sensing
  • Robust short circuit protection
  • Pin selectable detection backoff for midspan PSEs
  • Classification dependent ICUT current threshold
  • LED driver indicates port on and blinks status codes

Applications

Power Management, Communications & Networking

Product Information

:
Linear Technology
:
LTC4263
:
Power Management
:
Power Over Ethernet (POE), PSE Controller
:
Demonstration Board LTC4263
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.