Low

DC919A-I - 

Demonstration Board, LTC2205-14 14-Bit 65MSPS Analog to Digital Converter, CMOS Out, DC Input

DC919A-I - Demonstration Board, LTC2205-14 14-Bit 65MSPS Analog to Digital Converter, CMOS Out, DC Input

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC919A-I
Order Code:
2327990

Product Overview

DC919A-I is a demonstration circuit for LTC2205-14 ADC with sample rate of 65Msps. It is a 14bit A/D converter designed for digitizing high frequency. The input range of the ADC can be optimized with the PGA front end. It is perfect for demanding communications applications, with AC performance that includes 78.3dB SNR and 98dB spurious free dynamic range. Ultralow jitter of 90fsRMS allows undersampling of high input frequencies with excellent noise performance. A separate output power supply allows the CMOS output swing to range from 0.5V to 3.6V. The encoder clock inputs may be driven differentially or single ended with a sine wave, PECL, TTL or CMOS inputs. An optional clock duty cycle stabilizer allows high performance at full speed with a wide range of clock duty cycles. The circuitry on the analog inputs is optimized for analog input frequencies from DC to 70MHz. The DC718 is used to acquire data from the DC919A which is controlled by PScope system software.
  • CMOS outputs
  • Single 3.3V supply
  • Power dissipation of 600mW
  • Optional clock duty cycle stabilizer
  • Out of range indicator
  • Optional internal dither
  • Optional data output randomizer
  • PGA front end

Applications

Communications & Networking, Wireless, Imaging, Video & Vision

Footnotes

Companion with DC718C USB data acquisition controller board and DC1164A high speed ADC signal source, sold separately.

Product Information

:
Linear Technology
:
LTC2205-14
:
14bit
:
65MSPS
:
Data Converter
:
ADC
:
Demonstration Board LTC2205-14
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.