Low

LINEAR TECHNOLOGY  DC912A  Demonstration Board for Boost and Inverting DC/DC Switching Regulator for CCD Bias

LINEAR TECHNOLOGY DC912A
LINEAR TECHNOLOGY DC912A
Manufacturer Part No:
DC912A
Order Code:
2393832
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY DC912A
LINEAR TECHNOLOGY DC912A

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DC912A demonstration circuit features LT3487EDD regulator. The LT3487EDD is a dual channel switching regulator generates positive and negative outputs for biasing CCD imagers. The demo circuit demonstrates small size and low component count in a boost circuit and an Inverting circuit. The boost converter is designed to convert a 3V to 5V input to 15V output at 45mA to 90mA maximum load. The inverting circuit generates a -8V output at 90mA to 150mA maximum load from the same input. Since the maximum VIN of the LT3487EDD is 16V, this demo circuit will work well at higher inputs. The only limitation is that the input has to be lower than the boost converter output (15V) in order to stay in regulation. If Vin and VBAT will be powered separately, cut trace as indicated on farside of board and use “VBAT” pad on top.
  • 70% efficiency
  • Output disconnect
  • Positive output reaches regulation before negative channel begins switching
  • Internal schottky diodes
  • Requires only one resistor per channel to set output voltage
  • Short circuit robust
  • Capacitor programmable soft start
  • Separate VBAT pin allows separate sources for power and control circuitry
If there is no output, temporarily disconnect the load to make sure that the load is not set too high.

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LT3487
Kit Application Type:
Power Management - Voltage Regulator
Application Sub Type:
Inverting DC/DC Converter
Kit Contents:
Demo Board LT3487
Product Range:
-
Automotive Qualification Standard:
-
Features:
Circuit Demonstrates Small Size & Low Component Count in a Boost Circuit & an Inverting Circuit
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Imaging, Video & Vision

Notes

If there is no output, temporarily disconnect the load to make sure that the load is not set too high.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
84733020
Weight (kg):
.5

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.