Low

DC9020B - 

Development Board, DC9020B SmartMesh IP Evaluation Manager, MMCX Antenna Connector

DC9020B - Development Board, DC9020B SmartMesh IP Evaluation Manager, MMCX Antenna Connector
DC9020B - Development Board, DC9020B SmartMesh IP Evaluation Manager, MMCX Antenna Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC9020B
Order Code:
2452024

Product Overview

The DC9020B is a SmartMesh IP RF Evaluation/Development Network Manager anchors the SmartMesh IP product line. It provides core networking functionality, enabling the network to achieve unsurpassed levels of resilience, reliability and scalability, with advanced network management and comprehensive security features. The board incorporates the LTP5902-IPR SmartMesh IP embedded manager (with an MMCX antenna connector) and provides USB connection for both power and software access to the manager API UART port. Optionally, the DC9006 Eterna interface card can be removed to allow 3V level access to the LTP5902-IPR signals from embedded processors.

Applications

Test & Measurement, Industrial

Product Information

:
Linear Technology
:
LTP5902-IPRB
:
RF / IF
:
2.4GHz Wireless Communication
:
Eval Manager Board LTP5902-IPRB, DC9006A Interface Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£212.00 £ 212.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £212.00