Low

LINEAR TECHNOLOGY  DC9003A-B  Evaluation Board, Wireless Communication, SmartMesh Network Performance, 2.4 GHz, LTC5800

Manufacturer Part No:
DC9003A-B
Order Code:
2452021
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY DC9003A-B
LINEAR TECHNOLOGY DC9003A-B
360°

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LTC5800-IPM
Kit Application Type:
RF / IF
Application Sub Type:
2.4GHz Wireless Communication
Kit Contents:
Eval Board LTC5800-IPM
Product Range:
-
Features:
SmartMesh N/W Performance, Dust Breakthrough Eterna Technology, Ultralow Power, Long Battery Life
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.086636

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.