Low

DC9000B - 

Evaluation Kit, SmartMesh IP™ RF Network, (5x) DC9003A-B Evaluation Motes, Eterna Interface Card

DC9000B - Evaluation Kit, SmartMesh IP™ RF Network, (5x) DC9003A-B Evaluation Motes, Eterna Interface Card
DC9000B - Evaluation Kit, SmartMesh IP™ RF Network, (5x) DC9003A-B Evaluation Motes, Eterna Interface Card

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC9000B
Order Code:
2452020
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DC9000B is a SmartMesh IP™ Starter Kit provides all the tools for evaluating SmartMesh® network performance with respect to your application needs, including high reliability, ultralow power, scalability and ease of installation. This accelerates device integration and application software development. The board includes five motes or nodes, to enable you to quickly deploy a multi-hop mesh network in the RF environment specific to your application. The StarGazer evaluation software graphical user interface (GUI) allows you to quickly see the mesh network form, as well as key performance statistics, such as data reliability and latency. The DC9003A-B evaluation/development mote modules feature easy-to-probe signal pins. In addition, the starter kit provides access to both manager and mote software application programming interfaces (APIs) over USB to enable application software development. The board operates in the 2.4 to 2.4835GHz international license-free frequency band.

Applications

Test & Measurement, Industrial

Contents

Board, USB network manager (DC2274), 5x Evaluation/Development motes (DC9003A-B), Eterna interface card (DC9006) with DC9004 adapter card, Additional CR2032 batteries, Cables.

Product Information

:
Linear Technology
:
LTC5800-IPM
:
RF / IF
:
2.4GHz Wireless Communication
:
1x DC9001B & 5x DC9003A-B Eval Boards, DC9006 Eterna Interface Card, CR2032 Batteries, Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£575.00 £ 575.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £575.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.