Low

LINEAR TECHNOLOGY  DC871A-A  DEMO BOARD, LTC3215 CHARGE PUMP LED DRIV

LINEAR TECHNOLOGY DC871A-A
Manufacturer Part No:
DC871A-A
Order Code:
2463182

Image is for illustrative purposes only. Please refer to product description.

Product Information

Core Chip:
LTC3215
Device Topology:
Charge Pump
No. of Outputs:
1Outputs
Output Current:
700mA
Output Voltage:
-
Input Voltage Min:
2.9V
Input Voltage Max:
4.4V
Dimming Control Type:
-
Kit Contents:
Demo Board LTC3215
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
90308200
Weight (kg):
.229518

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.