Low

DC826B-A - 

Evaluation Board, Push Button On/Off Controller, LTC2950-2

DC826B-A - Evaluation Board, Push Button On/Off Controller, LTC2950-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC826B-A
Order Code:
2312655
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC826B-A demonstration board is to evaluate the performance of the LTC2950-2 push button on/off controller. It contains a pushbutton input with independently programmable ON and OFF debounce times that control the toggling of an open drain enable output. It also contains a simple microprocessor interface to allow for proper system housekeeping prior to power down. Under system fault conditions, an internal KILL timer ensures proper power down. The LTC2950 operates over a wide 2.7V to 26.4V input voltage range to accommodate a wide variety of input power supplies.
  • Adjustable pushbutton on/off timers
  • Low supply Current
  • EN output allows circuit breaker control
  • Simple interface allows graceful µP shut down
  • High input voltage PB pin with internal pull up resistor
  • ±10KV ESD HBM on PB input
  • Accurate 0.6V threshold on KILL comparator input

Applications

Portable Devices, Sensing & Instrumentation, Metering

Product Information

:
Linear Technology
:
LTC2950-2
:
Power Management
:
Pushbutton On/Off Controller
:
-
:
-
:
-
:
Evaluation Board LTC2950-2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.