Low

DC823B-A - 

Demonstration Board for 20V, 10A Step-Down Power µModule® Regulator

DC823B-A - Demonstration Board for 20V, 10A Step-Down Power µModule® Regulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC823B-A
Order Code:
2393763

Product Overview

The DC823B-A demonstration circuit features LTM4600EV high efficiency, high density DC to DC µModule regulator. The LTM4600 is a complete 10A, DC to DC step down power supply. Included in the IC package are the switching controller, power FETs, inductor and all support components. The low profile package (2.8mm) enables utilization of unused space on the bottom of PC boards for high density point of load regulation. High switching frequency and an adaptive ontime current mode architecture enables a very fast transient response to line and load changes without sacrificing stability. The input voltage is from 4.5V to 20V. The output voltage is programmable from 0.6V to 5V. The rated load current is 10A, while derating is necessary for different VIN, VOUT and thermal conditions. Integrated input and output filters enable a simple PCB layout. Only bulk input and output capacitors are needed.
  • 82% efficiency
  • Current mode control
  • 1.5% output voltage regulation
  • Programmable soft start
  • Output overvoltage protection
  • Optional short circuit shutdown timer

Applications

Power Management, Communications & Networking, Industrial

Product Information

:
Linear Technology
:
LTM4600
:
Power Management - Voltage Regulator
:
Step Down DC / DC Regulator
:
Demo Board LTM4600
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£37.30 £ 37.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £37.30
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.