Low

DC804A-C - 

Demonstration Board for LTC4267 3W, 3.3V, Class 3, POE Power Device Interface

DC804A-C - Demonstration Board for LTC4267 3W, 3.3V, Class 3, POE Power Device Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC804A-C
Order Code:
2312653

Product Overview

DC804A-C demonstration board is a power over Ethernet power device interface with integrated switching regulator featuring the LTC4267. It provides a complete IEEE 802.3af power device interface and isolated 3.3V power supply solution for use in Power over Ethernet applications. The LTC4267 integrates the 25kohm signature resistor, classification current source, thermal overload protection, signature disable and power good signal along with an undervoltage lockout optimized for use with the IEEE required diode bridge. The precision dual level input current limit allows the LTC4267 to charge large load capacitors and interface with legacy PoE systems. The LTC4267 combines the above features with a current mode switching controller designed for driving a 6V rated N-channel MOSFET. It features programmable slope compensation, softstart, and constant frequency operation, minimizing electrical noise even with light loads. DC804A-C is designed to produce 3.3V power for a class 3 PD.
  • Complete power interface port for IEEE 802.3af powered device
  • Precision dual level inrush current limit
  • Integrated current mode switching regulator
  • Thermal overload protection
  • Power good signal
  • Integrated error amplifier and voltage reference

Applications

Power Management, Wireless, Security, Communications & Networking

Product Information

:
Linear Technology
:
LTC4267
:
Power Management
:
Power Over Ethernet (POE)
:
Eval Board LTC4267
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.