Analog-to-Digital Converters - ADC:

3,980 Products Found
Find a huge range of Analog-to-Digital Converters - ADC at Farnell® UK. We stock a large selection of Analog-to-Digital Converters - ADC, including new and most popular products from the world's top manufacturers including: Analog Devices, Texas Instruments, Microchip, Maxim Integrated / Analog Devices & Burr-brown
View
Buyer
Engineer
Manufacturer
Sensor Output Type
IC Output Type
Resolution (Bits)
Sensing Accuracy Range
Sampling Rate
Accuracy
Sensing Temperature Min
Input Channel Type
Measured Temperature Min
Data Interface
Measured Temperature Max
Sensing Temperature Max
Sensor Case Style
Sensor Case / Package
Supply Voltage Type
Supply Voltage Min
Supply Voltage Max
ADC / DAC Case Style
No. of Channels
No. of Pins
Resolution
Operating Temperature Min
Operating Temperature Max
Output Interface
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2513344

RoHS

Each
1+
£8.02
10+
£6.36
66+
£5.00
132+
£4.27
264+
£4.18
More Pricing...
Min: 1 / Mult: 1
-
-
8bit
-
50kSPS
-
-
Differential, Single Ended
-
SPI
-
-
-
-
Single
2.7V
5.5V
SSOP
-
20Pins
-
-40°C
85°C
-
Octal 8-Bit SAR ADCs
-
2518752

RoHS

Each
1+
£7.40
10+
£5.17
25+
£4.59
100+
£4.01
300+
£3.71
Min: 1 / Mult: 1
-
-
8bit
-
188kSPS
-
-
Pseudo Differential, Single Ended
-
2 Wire, I2C
-
-
-
-
Dual (+/-)
2.7V
3.6V
QSOP
-
16Pins
-
-40°C
85°C
-
-
-
3116588

RoHS

Date/Lot Code

Each
1+
£11.77
5+
£11.76
10+
£11.75
25+
£11.74
Min: 1 / Mult: 1
-
-
24bit
-
20.8kSPS
-
-
Differential
-
2 Wire, Serial
-
-
-
-
Single
4.75V
5.25V
SSOP
-
20Pins
-
-40°C
85°C
-
Quad 24-Bit Sigma-Delta ADCs
-
3004304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£10.46
Min: 1 / Mult: 1
-
-
16bit
-
52kSPS
-
-
Differential, Single Ended
-
Serial, SPI
-
-
-
-
Single
4.75V
5.25V
HTQFP
-
64Pins
-
-40°C
125°C
-
-
-
3004304RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£10.46
Min: 10 / Mult: 1
-
-
16bit
-
52kSPS
-
-
Differential, Single Ended
-
Serial, SPI
-
-
-
-
Single
4.75V
5.25V
HTQFP
-
64Pins
-
-40°C
125°C
-
-
-
2827470

RoHS

Each
1+
£4.68
10+
£3.10
Min: 1 / Mult: 1
-
-
-
-
21MSPS
-
-
Differential, Single Ended
-
Serial
-
-
-
-
Single
3V
5.5V
SOIC
-
8Pins
-
-40°C
125°C
-
Single 16-Bit Delta-Sigma ADCs
-
4016861

RoHS

Date/Lot Code

Each
1+
£31.88
10+
£22.95
Min: 1 / Mult: 1
-
-
12bit
-
500kSPS
-
-
Single Ended
-
Parallel, Serial
-
-
-
-
Single
4.75V
5.25V
MQFP
-
44Pins
-
-40°C
85°C
-
Single 12-Bit SAR ADCs
-
4017252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£5.41
10+
£5.27
25+
£5.12
100+
£4.98
Min: 1 / Mult: 1
-
-
16bit
-
78.1kSPS
-
-
Pseudo Differential
-
Serial
-
-
-
-
Single
3V
20V
WSOIC
-
16Pins
-
-40°C
125°C
-
Sigma-Delta Modulator
-
4204948

RoHS

Date/Lot Code

Each
1+
£27.50
10+
£19.19
25+
£17.39
100+
£17.35
250+
£17.00
Min: 1 / Mult: 1
-
-
16bit
-
350kSPS
-
-
Differential, Single Ended
-
LVDS, Serial, SPI
-
-
-
-
Single
7.5V
38V
LQFP
-
48Pins
-
0°C
70°C
-
-
-
4016501RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£6.05
25+
£5.40
100+
£4.20
250+
£3.92
500+
£3.84
Min: 10 / Mult: 1
-
-
16bit
-
-
-
-
Differential
-
Serial
-
-
-
-
Single
3V
5.5V
WSOIC
-
16Pins
-
-40°C
125°C
-
Single 16-bit Sigma-Delta ADCs
-
4017091

RoHS

Date/Lot Code

Each
1+
£65.76
Min: 1 / Mult: 1
-
-
14bit
-
105MSPS
-
-
Differential, Single Ended
-
SPI
-
-
-
-
Single
1.7V
1.9V
LFCSP
-
48Pins
-
-40°C
85°C
-
Single 14-bit Pipeline ADCs
-
4016819

RoHS

Each
1+
£16.83
10+
£14.63
59+
£14.61
Min: 1 / Mult: 1
-
-
14bit
-
285kSPS
-
-
Pseudo Differential, Single Ended
-
QSPI, SPI, Serial
-
-
-
-
Single
4.75V
5.25V
SSOP
-
24Pins
-
-40°C
105°C
-
-
-
4016946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£15.05
10+
£12.81
25+
£11.47
100+
£9.72
250+
£9.53
Min: 1 / Mult: 1
-
-
14bit
-
250kSPS
-
-
Differential, Pseudo-Bipolar, Single Ended
-
Microwire, QSPI, Serial, SPI
-
-
-
-
Single
2.3V
5.5V
LFCSP
-
20Pins
-
-40°C
125°C
-
Single 14-bit SAR ADCs
-
4016501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£7.76
10+
£6.05
25+
£5.40
100+
£4.20
250+
£3.92
More Pricing...
Min: 1 / Mult: 1
-
-
16bit
-
-
-
-
Differential
-
Serial
-
-
-
-
Single
3V
5.5V
WSOIC
-
16Pins
-
-40°C
125°C
-
Single 16-bit Sigma-Delta ADCs
-
4016771RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£7.53
25+
£6.90
100+
£5.59
250+
£5.48
500+
£5.37
Min: 10 / Mult: 1
-
-
20bit
-
-
-
-
Differential
-
Microwire, QSPI, SPI
-
-
-
-
Single
2.7V
5.25V
TSSOP
-
16Pins
-
-40°C
105°C
-
-
-
4018677

RoHS

Date/Lot Code

Each
1+
£66.05
10+
£64.73
Min: 1 / Mult: 1
-
-
16bit
-
20MSPS
-
-
Differential, Single Ended
-
Serial, SPI
-
-
-
-
Single
1.7V
1.9V
QFN
-
64Pins
-
-40°C
85°C
-
Dual 16-Bit Pipelined ADCs
-
4210420RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£17.37
25+
£15.74
100+
£15.59
Min: 10 / Mult: 1
-
-
12bit
-
1MSPS
-
-
Single Ended
-
DSP, Microwire, QSPI, Serial, SPI
-
-
-
-
Single
4.75V
5.25V
TSSOP
-
28Pins
-
-55°C
125°C
-
16 Channel 12-Bit SAR ADCs
AEC-Q100
4017190

RoHS

Date/Lot Code

Each
1+
£370.89
Min: 1 / Mult: 1
-
-
14bit
-
625MSPS
-
-
Differential
-
3 Wire, Serial, SPI
-
-
-
-
Single
930mV
2.56V
LFCSP-EP
-
64Pins
-
-40°C
85°C
-
Dual 14-Bit Pipelined ADCs
-
4017085

RoHS

Date/Lot Code

Each
1+
£43.41
10+
£42.54
Min: 1 / Mult: 1
-
-
14bit
-
65MSPS
-
-
Differential
-
SPI
-
-
-
-
Single
1.7V
1.9V
LFCSP-VQ-EP
-
64Pins
-
-40°C
85°C
-
Single 14-bit Pipelined ADCs
-
4016715

RoHS

Date/Lot Code

Each
1+
£15.73
10+
£12.47
Min: 1 / Mult: 1
-
-
24bit
-
-
-
-
Differential, Pseudo Differential, Single Ended
-
3 Wire, Microwire, Parallel, QSPI, Serial, SPI
-
-
-
-
Single
2.7V
5.25V
TSSOP
-
28Pins
-
-40°C
85°C
-
Dual 24-Bit Sigma-Delta ADCs
-
4016528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£10.90
10+
£7.67
25+
£6.99
100+
£6.14
250+
£6.11
More Pricing...
Min: 1 / Mult: 1
-
-
12bit
-
600kSPS
-
-
Single Ended
-
Microwire, QSPI, SPI
-
-
-
-
Single
2.35V
5.25V
SOT-23
-
6Pins
-
-40°C
85°C
-
-
-
4016882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£10.27
10+
£8.74
25+
£8.32
100+
£7.28
250+
£7.13
Min: 1 / Mult: 1
-
-
12bit
-
-
-
-
Single Ended
-
Serial, SPI
-
-
-
-
Single
4.75V
5.25V
SOIC
-
8Pins
-
-40°C
85°C
-
Single 12-bit SAR ADCs
-
4017012

RoHS

Date/Lot Code

Each
1+
£1,298.00
Min: 1 / Mult: 1
-
-
14bit
-
3GSPS
-
-
Differential, Single Ended
-
Serial, SPI
-
-
-
-
Single
950mV
2.56V
BGA-ED
-
196Pins
-
-40°C
85°C
-
Dual 14-Bit Pipelined ADCs
-
4016521

RoHS

Date/Lot Code

Each
1+
£10.51
10+
£7.64
Min: 1 / Mult: 1
-
-
12bit
-
1MSPS
-
-
Single Ended
-
Microwire, QSPI, SPI
-
-
-
-
Single
2.7V
5.25V
NSOIC
-
8Pins
-
-40°C
85°C
-
Single 12-Bit SAR ADCs
-
4018721

RoHS

Date/Lot Code

Each
1+
£11.29
10+
£11.06
Min: 1 / Mult: 1
-
-
16bit
-
2MSPS
-
-
Differential, Pseudo Differential, Single Ended
-
Serial, SPI
-
-
-
-
Single
3.13V
5.25V
QFN
-
28Pins
-
-40°C
85°C
-
Dual 16-Bit SAR ADCs
-
1-25 of 3980 items
of 160 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account