Low

LIGHTECH  901036700PE240TPDL.  AC/DC LED Power Supply, 240 V, 36 W, 700 mA, 48 V

LIGHTECH 901036700PE240TPDL.
Technical Data Sheet (241.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Input Voltage Min:
-
Input Voltage Max:
240V
Output Power Max:
36W
Output Current:
700mA
Output Voltage Max:
48V
LED Driver Mode:
Constant Current
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85414010
Weight (kg):
.2

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.