Low

LIGHTECH  901010012P.  AC/DC LED Power Supply, 120 V, 240 V, 10 W, 12 V

LIGHTECH 901010012P.
Manufacturer:
LIGHTECH LIGHTECH
Manufacturer Part No:
901010012P.
Order Code:
1797602
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Input Voltage Min:
120V
Input Voltage Max:
240V
Output Power Max:
10W
Output Current:
-
Output Voltage Max:
12V
LED Driver Mode:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85414010
Weight (kg):
.2

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.