2014/04/25

Spotted an Error? Print Page Share this page

LEOPARD IMAGING - LI-TB01 - DM365, LEOPARDBOARD 365, DEV BOARD

LEOPARD IMAGINGLI-TB01
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LEOPARD IMAGING
Order Code:
1822296
Manufacturer Part No:
LI-TB01

Technical Data Sheet (99.13KB) EN
Technical Data Sheet (99.13KB) EN

Product Information
  • DM365, LEOPARDBOARD 365, DEV BOARD
  • Silicon Manufacturer: Leopard Imaging Inc
  • Core Architecture: ARM
  • Core Sub-Architecture: ARM9226
  • Silicon Core Number: TMS320DM365
  • Silicon Family Name: -
  • No. of Bits: 32bit
  • Kit Contents: Board
  • Features: UART Debug Port, 2.5mm Stereo Plug Connector, SD/MMC Slot, HD Component YPbPr Output
  • SVHC: No SVHC (16-Dec-2013)
  • MCU Supported Families: DM365
  • Type: Development Board
Leopardboard 365 Development Board which includes the TMS320DM368 Processor
The LI-TB01 is an evaluation board that allows to get access to all the hardware and software capabilities of the TMS320DM365 system on chip (SoC). This SoC belongs to the DaVinci family oriented principally to multimedia applications. Leopard board is an open source hardware project, a full featured, ultra low cost, small form factor, high performance development system which includes a TMS320DM365 Processor board. The Leopard board DM365 is enhanced with more HD Video codecs, face detection and HD video output.
  • 10/100 Ethernet port
  • USB 2.0 (can be used to power the board or as expansion)
  • JTAG and Serial ports for debugging
  • SD memory card support (also supports SDIO)
  • MP3, WMA, AAC, audio echo canceller (AEC) audio codecs
  • Expansion connector for customer add on feature
  • Composite TV/Component HD TV Output
  • H.264, MPEG4, MJPEG, WMV9/VC1, MPEG2 HD video codecs
  • Video processing subsystem (VPSS)
  • Enhanced video processing subsystem with face detection module
  • Imaging, Video & Vision
  • Communications & Networking
  • Consumer Electronics
Find Similar Products grouped by common attributes

Availability

Availability: No Longer Stocked

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
TMDXEVM365

TEXAS INSTRUMENTS

DM365, DIGITAL VIDEO, EVAL MODULE

Silicon Manufacturer:Texas Instruments; Core Architecture:C6000; Core Sub-Architecture:ARM9 / DSP; Silicon Core Number:OMAP-L; Silicon Family Name:DaVinci - TMS320DM33x;

4 in stock
cut-off times
4 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£486.27
25HK-CP11-A09

IDEAL POWER

PSU, DESKTOP/PLUG-IN, 10.8W, 9V

Power Supply Output Type:Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Voltage Nom.:9V; Output Current Max:1.2A;

62 in stock
cut-off times
39 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
23 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£14.32
5+
£13.49
10+
£12.98
40+
£11.68
more...
14 5738 009 784 859+

KYOCERA

CONNECTOR, SD CARD

Connector Type:Memory Socket; Series:5738; Pitch Spacing:2.5mm; No. of Contacts:9; Gender:Receptacle;

1253 in stock
cut-off times
846 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
407 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£5.06
10+
£3.42
50+
£2.25
200+
£2.17
more...
FTE-116-01-G-DH

SAMTEC

HEADER, 0.8MM, 2X16WAY, HORIZONTAL

Series:-; Pitch Spacing:0.8mm; No. of Rows:2; No. of Contacts:32; Gender:Header;

200 Price
For: 1 Each
1+
£5.79
10+
£4.26
50+
£3.54
100+
£3.11
more...

(5 days delivery)
95501-6889

MOLEX

JACK, RJ45, LP, 8/8

Connector Type:RJ45; Series:-; Gender:Jack; No. of Contacts:8; No. of Positions:8;

No Longer Stocked Price
For: 1 Each
N/A
This product cannot be ordered
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LEOPARD IMAGING) OR (Primary Platform) OR (LI-TB01)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
FREE Next Day Delivery

Find out more

Live Tech Support

Associated Products

 

TEXAS INSTRUMENTS
TMDXEVM365
1 Each
£486.27
 
 

IDEAL POWER
25HK-CP11-A09
1 Each
£14.32
 
 

KYOCERA
14 5738 009 784 859+
1 Each
£5.06
 
 

1 Each
£5.79
 

 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics