Logo

Lapp ÖLFLEX control cables

Lapp’s ÖLFLEX cables are used in machinery, machine tools, system and appliance engineering, measuring, control, heating and air conditioning technologies.

  • Flexible, almost entirely oil-resistant and universally applicable.
  • Fulfils the most demanding requirements for electrical and mechanical properties.
  • Comprehensive range for all environmental conditions, including wet/dry, EMC, outside/inside, various temperature ranges, etc.
  • Suitable for fixed connection or energy supply chains.
  • Halogen-free and available with international licences.

Product Description

ÖLFLEX cables are used in machinery, machine tools, system and appliance engineering, measuring, control, heating and air conditioning technologies. For permanent connections or in cable chains, halogen-fee or internationally certified, you can choose from Lapp’s comprehensive range of standard products.
In 1959, ÖLFLEX was the very first control cable to be designed with colour-coded wires and was at the same time the first branded cable in the world.

Rugged solution

Flexible, almost entirely oil-resistant and universally applicable, enabling them to meet the most demanding requirements for electrical and mechanical properties.

Suit all environments

Comprehensive range covers all applications including wet/dry, EMC, outside/inside, various temperature ranges etc.

RoHC compliance

halogen-free and available with international licences.

Product Series
Compare Selected
  Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
2365320
0021904

0021904

LAPP KABEL

Multicore Unscreened Cable, High Mechanical, Black, 7 Core, 0.75 mm², 164.04 ft, 50 m

MULTICORE, 7, 0.75MM2, 50M, 500V; Jacket Colour:Black; No. of Cores:7Core; Wire Gauge:-; Conductor Area CSA:0.75mm²; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; No. of Max Strands x Strand Size:-; Voltage Rating:500V; Jacket Material:TPE;

19  

Price for: Reel of 50

1+ £129.27 5+ £124.23 10+ £120.49

Buy

Available until stock is exhausted

see cut-off times

2365338
53806740

53806740

LAPP KABEL

Cable Gland, 4.5 mm, 10 mm, M16 x 1.5, Stainless Steel, Metallic - Unfinished

CABLE GLAND, STAINLESS STEEL, M16, INOX; Cable Diameter Min:4.5mm; Cable Diameter Max:10mm; Thread Size - Imperial:-; Thread Size - Metric:M16 x 1.5; Cable Gland Material:Stainless Steel; Gland Colour:Metallic - Unfinished; IP / NEMA Rating:IP68, IP69K;

10  

Price for: Each

1+ £39.92 5+ £39.14 10+ £38.36 50+ £37.59 more…

Buy

see cut-off times

More stock available week commencing 06/06/16
2365342
53806742

53806742

LAPP KABEL

Cable Gland, 9 mm, 17 mm, M25 x 1.5, Stainless Steel, Metallic - Unfinished

CABLE GLAND, STAINLESS STEEL, M25, INOX; Cable Diameter Min:9mm; Cable Diameter Max:17mm; Thread Size - Imperial:-; Thread Size - Metric:M25 x 1.5; Cable Gland Material:Stainless Steel; Gland Colour:Metallic - Unfinished; IP / NEMA Rating:IP68, IP69K; SV

7  

Price for: Each

1+ £46.02 5+ £44.65 10+ £43.52 50+ £40.83 more…

Buy

see cut-off times

More stock available week commencing 06/06/16
2365324
0021918

0021918

LAPP KABEL

Multicore Unscreened Cable, High Mechanical, Black, 5 Core, 1 mm², 164.04 ft, 50 m

MULTICORE, 5, 1MM2, 50M, 500V; Jacket Colour:Black; No. of Cores:5Core; Wire Gauge:-; Conductor Area CSA:1mm²; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; No. of Max Strands x Strand Size:-; Voltage Rating:500V; Jacket Material:TPE; Conduc

6  

Price for: Reel of 50

1+ £108.10 5+ £102.69 10+ £97.28

Buy

see cut-off times

More stock available week commencing 06/06/16
2365347
53806753

53806753

LAPP KABEL

Cable Gland, 7 mm, 15 mm, M32 x 1.5, Stainless Steel, Metallic - Unfinished

CABLE GLAND, STAINLESS STEEL, M32,INOX-R; Cable Diameter Min:7mm; Cable Diameter Max:15mm; Thread Size - Imperial:-; Thread Size - Metric:M32 x 1.5; Cable Gland Material:Stainless Steel; Gland Colour:Metallic - Unfinished; IP / NEMA Rating:IP68, IP69K; S

6  

Price for: Each

1+ £59.80 5+ £58.04 10+ £56.56 50+ £53.06 more…

Buy

Available until stock is exhausted

see cut-off times

2365318
0021900

0021900

LAPP KABEL

Multicore Unscreened Cable, High Mechanical, Black, 4 Core, 0.75 mm², 164.04 ft, 50 m

MULTICORE, 4, 0.75MM2, 50M, 500V; Jacket Colour:Black; No. of Cores:4Core; Wire Gauge:-; Conductor Area CSA:0.75mm²; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; No. of Max Strands x Strand Size:-; Voltage Rating:500V; Jacket Material:TPE;

Awaiting Delivery

Price for: Reel of 50

1+ £79.25 5+ £77.30 10+ £69.57

Buy
More stock available week commencing 06/06/16 Contact me when back in stock
2365319
0021902

0021902

LAPP KABEL

Multicore Unscreened Cable, High Mechanical, Black, 5 Core, 0.75 mm², 164.04 ft, 50 m

MULTICORE, 5, 0.75MM2, 50M, 500V; Jacket Colour:Black; No. of Cores:5Core; Wire Gauge:-; Conductor Area CSA:0.75mm²; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; No. of Max Strands x Strand Size:-; Voltage Rating:500V; Jacket Material:TPE;

5  

Price for: Reel of 50

1+ £91.79 5+ £89.08 10+ £86.41

Buy

Available until stock is exhausted

see cut-off times

2365334
0021951

0021951

LAPP KABEL

Multicore Unscreened Cable, High Mechanical, Black, 5 Core, 2.5 mm², 164.04 ft, 50 m

MULTICORE, 5, 2.5MM2, 50M, 500V; Jacket Colour:Black; No. of Cores:5Core; Wire Gauge:-; Conductor Area CSA:2.5mm²; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; No. of Max Strands x Strand Size:-; Voltage Rating:500V; Jacket Material:TPE; Co

5  

Price for: Reel of 50

1+ £121.92 5+ £119.48 10+ £117.04

Buy

Available until stock is exhausted

see cut-off times

2365345
53806751

53806751

LAPP KABEL

Cable Gland, 5 mm, 10 mm, M20 x 1.5, Stainless Steel, Metallic - Unfinished

CABLE GLAND, STAINLESS STEEL, M20,INOX-R; Cable Diameter Min:5mm; Cable Diameter Max:10mm; Thread Size - Imperial:-; Thread Size - Metric:M20 x 1.5; Cable Gland Material:Stainless Steel; Gland Colour:Metallic - Unfinished; IP / NEMA Rating:IP68, IP69K; S

3  

Price for: Each

1+ £30.54 5+ £29.63 10+ £28.89 50+ £27.09 more…

Buy

see cut-off times

  • 1 will be available for delivery on 16-May-2016
  • More stock available week commencing 06/06/16
    2365328
    0021931

    0021931

    LAPP KABEL

    Multicore Unscreened Cable, High Mechanical, Black, 4 Core, 1.5 mm², 164.04 ft, 50 m

    MULTICORE, 4, 1.5MM2, 50M, 500V; Jacket Colour:Black; No. of Cores:4Core; Wire Gauge:-; Conductor Area CSA:1.5mm²; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; No. of Max Strands x Strand Size:-; Voltage Rating:500V; Jacket Material:TPE; Co

    3  

    Price for: Reel of 50

    1+ £119.74 5+ £110.12 10+ £103.51

    Buy

    see cut-off times

    More stock available week commencing 06/06/16
    2365329
    0021933

    0021933

    LAPP KABEL

    Multicore Unscreened Cable, High Mechanical, Black, 5 Core, 1.5 mm², 164.04 ft, 50 m

    MULTICORE, 5, 1.5MM2, 50M, 500V; Jacket Colour:Black; No. of Cores:5Core; Wire Gauge:-; Conductor Area CSA:1.5mm²; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; No. of Max Strands x Strand Size:-; Voltage Rating:500V; Jacket Material:TPE; Co

    3  

    Price for: Reel of 50

    1+ £145.55 5+ £133.85 10+ £125.82

    Buy

    see cut-off times

    More stock available week commencing 06/06/16
    2365333
    0021949

    0021949

    LAPP KABEL

    Multicore Unscreened Cable, High Mechanical, Black, 4 Core, 2.5 mm², 164.04 ft, 50 m

    MULTICORE, 4, 2.5MM2, 50M, 500V; Jacket Colour:Black; No. of Cores:4Core; Wire Gauge:-; Conductor Area CSA:2.5mm²; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; No. of Max Strands x Strand Size:-; Voltage Rating:500V; Jacket Material:TPE; Co

    2  

    Price for: Reel of 50

    1+ £179.88 5+ £165.42 10+ £155.50

    Buy

    Available until stock is exhausted

    see cut-off times

    2365335
    0021953

    0021953

    LAPP KABEL

    Multicore Unscreened Cable, High Mechanical, Black, 7 Core, 2.5 mm², 164.04 ft, 50 m

    MULTICORE, 7, 2.5MM2, 50M, 500V; Jacket Colour:Black; No. of Cores:7Core; Wire Gauge:-; Conductor Area CSA:2.5mm²; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; No. of Max Strands x Strand Size:-; Voltage Rating:500V; Jacket Material:TPE; Co

    2  

    Price for: Reel of 50

    1+ £208.05 5+ £203.90 10+ £199.74

    Buy

    Available until stock is exhausted

    see cut-off times

    2365298
    0027960

    0027960

    LAPP KABEL

    Multicore Screened Cable, Servo, Orange, 6 Core, 2.5 mm², 164.04 ft, 50 m

    SERVO, 4CORE 2.5MM2/1PR 1.5MM2, 1KV, 50M; Jacket Colour:Orange; No. of Cores:6Core; Wire Gauge:-; Conductor Area CSA:2.5mm²; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; No. of Max Strands x Strand Size:-; Voltage Rating:1kV; Jacket Materia

    2  

    Price for: Reel of 50

    1+ £374.21

    Buy

    Available until stock is exhausted

    see cut-off times

    2365299
    0027961

    0027961

    LAPP KABEL

    Multicore Screened Cable, Servo, Orange, 6 Core, 4 mm², 164.04 ft, 50 m

    SERVO, 4CORE 4MM2/1PR 1.5MM2, 1KV, 50M; Jacket Colour:Orange; No. of Cores:6Core; Wire Gauge:-; Conductor Area CSA:4mm²; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; No. of Max Strands x Strand Size:-; Voltage Rating:1kV; Jacket Material:PU

    2  

    Price for: Reel of 50

    1+ £383.77

    Buy

    Available until stock is exhausted

    see cut-off times

    2365300
    0027962

    0027962

    LAPP KABEL

    Multicore Screened Cable, Servo, Orange, 6 Core, 6 mm², 164.04 ft, 50 m

    SERVO, 4CORE 6MM2/1PR 1.5MM2, 1KV, 50M; Jacket Colour:Orange; No. of Cores:6Core; Wire Gauge:-; Conductor Area CSA:6mm²; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; No. of Max Strands x Strand Size:-; Voltage Rating:1kV; Jacket Material:PU

    2  

    Price for: Reel of 50

    1+ £528.55

    Buy

    Available until stock is exhausted

    see cut-off times

    2365301
    0027963

    0027963

    LAPP KABEL

    Multicore Screened Cable, Servo, Orange, 6 Core, 10 mm², 164.04 ft, 50 m

    SERVO, 4CORE 10MM2/1PR 1.5MM2, 1KV, 50M; Jacket Colour:Orange; No. of Cores:6Core; Wire Gauge:-; Conductor Area CSA:10mm²; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; No. of Max Strands x Strand Size:-; Voltage Rating:1kV; Jacket Material:

    2  

    Price for: Reel of 50

    1+ £735.96

    Buy

    Available until stock is exhausted

    see cut-off times

    2365336
    38102228

    38102228

    LAPP KABEL

    Multicore Unscreened Cable, Light Sound, Black, 18 Core, 1.5 mm², 328.08 ft, 100 m

    MULTICORE, 18, 1.5MM2, 100M, 500V; Jacket Colour:Black; No. of Cores:18Core; Wire Gauge:-; Conductor Area CSA:1.5mm²; Reel Length (Imperial):328.08ft; Reel Length (Metric):100m; No. of Max Strands x Strand Size:-; Voltage Rating:500V; Jacket Material:PVC

    2  

    Price for: Reel of 100

    1+ £357.30 5+ £350.16 10+ £343.01

    Buy

    see cut-off times

    More stock available week commencing 06/06/16
    2365343
    53806743

    53806743

    LAPP KABEL

    Cable Gland, 11 mm, 21 mm, M32 x 1.5, Stainless Steel, Metallic - Unfinished

    CABLE GLAND, STAINLESS STEEL, M32, INOX; Cable Diameter Min:11mm; Cable Diameter Max:21mm; Thread Size - Imperial:-; Thread Size - Metric:M32 x 1.5; Cable Gland Material:Stainless Steel; Gland Colour:Metallic - Unfinished; IP / NEMA Rating:IP68, IP69K; S

    2  

    Price for: Each

    1+ £60.42 5+ £58.64 10+ £57.16 50+ £53.61 more…

    Buy

    Available until stock is exhausted

    see cut-off times

    2365302
    0027964

    0027964

    LAPP KABEL

    Multicore Screened Cable, Servo, Orange, 6 Core, 16 mm², 164.04 ft, 50 m

    SERVO, 4CORE 16MM2/1PR 1.5MM2, 1KV, 50M; Jacket Colour:Orange; No. of Cores:6Core; Wire Gauge:-; Conductor Area CSA:16mm²; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; No. of Max Strands x Strand Size:-; Voltage Rating:1kV; Jacket Material:

    1  

    Price for: Reel of 50

    1+ £1,000.18

    Buy

    Available until stock is exhausted

    see cut-off times

    2365309
    0027971

    0027971

    LAPP KABEL

    Multicore Screened Cable, Servo, Orange, 8 Core, 4 mm², 164.04 ft, 50 m

    SERVO, 4CORE 4MM2/2PR 1MM2/1.5MM2, 50M; Jacket Colour:Orange; No. of Cores:8Core; Wire Gauge:-; Conductor Area CSA:4mm²; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; No. of Max Strands x Strand Size:-; Voltage Rating:1kV; Jacket Material:PU

    1  

    Price for: Reel of 50

    1+ £490.94

    Buy

    Available until stock is exhausted

    see cut-off times

    2365310
    0027972

    0027972

    LAPP KABEL

    Multicore Screened Cable, Servo, Orange, 8 Core, 6 mm², 164.04 ft, 50 m

    SERVO, 4CORE 6MM2/2PR 1MM2/1.5MM2, 50M; Jacket Colour:Orange; No. of Cores:8Core; Wire Gauge:-; Conductor Area CSA:6mm²; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; No. of Max Strands x Strand Size:-; Voltage Rating:1kV; Jacket Material:PU

    1  

    Price for: Reel of 50

    1+ £572.60

    Buy

    Available until stock is exhausted

    see cut-off times

    2365311
    0027973

    0027973

    LAPP KABEL

    Multicore Screened Cable, Servo, Orange, 8 Core, 10 mm², 164.04 ft, 50 m

    SERVO, 4CORE 10MM2/2PR 1MM2/1.5MM2, 50M; Jacket Colour:Orange; No. of Cores:8Core; Wire Gauge:-; Conductor Area CSA:10mm²; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; No. of Max Strands x Strand Size:-; Voltage Rating:1kV; Jacket Material:

    1  

    Price for: Reel of 50

    1+ £832.75

    Buy

    Available until stock is exhausted

    see cut-off times

    2365312
    0027974

    0027974

    LAPP KABEL

    Multicore Screened Cable, Servo, Orange, 8 Core, 16 mm², 164.04 ft, 50 m

    SERVO, 4CORE 16MM2/2PR 1.5MM2, 1KV, 50M; Jacket Colour:Orange; No. of Cores:8Core; Wire Gauge:-; Conductor Area CSA:16mm²; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; No. of Max Strands x Strand Size:-; Voltage Rating:1kV; Jacket Material:

    1  

    Price for: Reel of 50

    1+ £1,173.52

    Buy

    Available until stock is exhausted

    see cut-off times

    2365337
    38102229

    38102229

    LAPP KABEL

    Multicore Unscreened Cable, Light Sound, Black, 18 Core, 2.5 mm², 328.08 ft, 100 m

    MULTICORE, 18, 2.5MM2, 100M, 500V; Jacket Colour:Black; No. of Cores:18Core; Wire Gauge:-; Conductor Area CSA:2.5mm²; Reel Length (Imperial):328.08ft; Reel Length (Metric):100m; No. of Max Strands x Strand Size:-; Voltage Rating:500V; Jacket Material:PVC

    1  

    Price for: Reel of 100

    1+ £434.28 5+ £425.60 10+ £416.91

    Buy

    Available until stock is exhausted

    see cut-off times

    Compare Selected

    Related Products
    Compare Selected
      Order Code Manufacturer Part No Manufacturer / Description
    Avail Price
    Qty
    599104
    MM10

    MM10

    MULTICOMP

    DC Motor, Miniature, 1.23 W, 3 V, 12000 rpm, 10 g-cm

    MOTOR, MINIATURE, 1.5-3.0V, 16.3KRPM; No. of Phases:-; Power Rating:1.23W; Supply Voltage V DC:3V; Rotational Speed Max:12000rpm; Torque Max:10g-cm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Diameter:20.1mm; Current Rating:0.38A; External Height:

    4,851  

    Price for: Each

    1+ £1.54 25+ £1.05 100+ £0.902 250+ £0.728 more…

    Buy

    see cut-off times

    More stock available week commencing 04/07/16
    599116
    MM18

    MM18

    MULTICOMP

    DC Motor, Miniature, 0.51 W, 4300 rpm, 15.5 g-cm

    MOTOR, MINIATURE, 1.5-4.5V, 6.8KRPM; No. of Phases:-; Power Rating:0.51W; Supply Voltage V DC:-; Rotational Speed Max:4300rpm; Torque Max:15.5g-cm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Diameter:23.8mm; Current Rating:0.11A; External Diameter

    3,922  

    Price for: Each

    1+ £2.08 25+ £1.40 100+ £1.17 250+ £0.978 more…

    Buy

    see cut-off times

    More stock available week commencing 04/07/16
    599128
    MM28

    MM28

    MULTICOMP

    DC Motor, Miniature, 1.64 W, 9600 rpm, 20 g-cm

    MOTOR, MINIATURE, 3-6V, 9600RPM; No. of Phases:-; Power Rating:1.64W; Supply Voltage V DC:-; Rotational Speed Max:9600rpm; Torque Max:20g-cm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Diameter:23.8mm; Current Rating:0.22A; External Height:30.5mm;

    1,803  

    Price for: Each

    1+ £3.08 25+ £2.10 100+ £1.75 250+ £1.48 more…

    Buy

    see cut-off times

    More stock available week commencing 04/07/16
    9948252
    103H546-0440

    103H546-0440

    SANYO DENKI - SANMOTION

    Stepper Motor, Unipolar, 0.147 N-m, 1 A, Two, 3.15 ohm, 2.8 mH

    STEPPER MOTOR, 1.8DEG, 3.15V; Coil Type:Unipolar; Torque Max:0.147N-m; Current Rating:1A; No. of Phases:Two; Resistance:3.15ohm; Inductance:2.8mH; Inertia:30g-cm²; Product Range:-; SVHC:No SVHC (15-Jun-2015); External Depth:32mm; External Length / Height

    256  

    Price for: Each

    1+ £32.96 5+ £30.63 10+ £29.06

    Buy

    Available until stock is exhausted

    see cut-off times

    1761261
    2140.937-61.112-050

    2140.937-61.112-050

    MAXON MOTOR

    DC Motor, F2140, Precious Metal Brushes, CLL, 2420 rpm, 13.6 mN-m

    MOTOR, 24VDC, 3980RPM; No. of Phases:-; Power Rating:-; Supply Voltage V DC:-; Rotational Speed Max:2420rpm; Torque Max:13.6mN-m; Product Range:-; Body Diameter:40mm; Constant Torque:0.013N-m; External Diameter:40mm; External Height:44mm; No Load Speed:4

    288  

    Price for: Each

    1+ £40.39 10+ £39.59 20+ £38.79

    Buy

    see cut-off times

    More stock available week commencing 01/08/16
    4743209
    SP2575M0206-A

    SP2575M0206-A

    NANOTEC

    Stepper Motor, Bipolar, Unipolar, 1.6 N-cm, 240 mA, Two, 50 ohm, 16 mH

    STEPPER MOTOR, 7.5DEG, 1.6N-CM; Coil Type:Bipolar, Unipolar; Torque Max:1.6N-cm; Current Rating:240mA; No. of Phases:Two; Resistance:50ohm; Inductance:16mH; Inertia:1g-cm²; Product Range:-; SVHC:No SVHC (15-Jun-2015); Indexing Angle:7.5°; Weight:0.036kg

    136  

    Price for: Each

    1+ £10.79 5+ £9.50 10+ £8.87 25+ £8.26

    Buy

    see cut-off times

  • 100 will be available for delivery on 03-May-2016
  • More stock available week commencing 06/06/16
    9948260
    103H548-0440

    103H548-0440

    SANYO DENKI - SANMOTION

    Stepper Motor, Unipolar, 0.265 N-m, 1.2 A, Two, 3 ohm, 4.3 mH

    STEPPER MOTOR, 1.8DEG, 3.6V; Coil Type:Unipolar; Torque Max:0.265N-m; Current Rating:1.2A; No. of Phases:Two; Resistance:3ohm; Inductance:4.3mH; Inertia:-; Product Range:-; SVHC:No SVHC (15-Jun-2015); External Depth:42mm; External Length / Height:41mm; E

    81  

    Price for: Each

    1+ £40.35 5+ £37.72 10+ £36.07

    Buy

    Available until stock is exhausted

    see cut-off times

    1708572
    SS2421-5041

    SS2421-5041

    SANYO DENKI - SANMOTION

    Stepper Motor, Bipolar, 1 A, Two, 1.2 mH

    42MM SLIM PANCAKE STEPPER MOTOR; Coil Type:Bipolar; Torque Max:-; Current Rating:1A; No. of Phases:Two; Resistance:-; Inductance:1.2mH; Inertia:0.082oz-in²; Product Range:-; SVHC:No SVHC (15-Jun-2015); Current per Phase:1A; External Depth:11.6mm; Externa

    44  

    Price for: Each

    1+ £46.20

    Buy

    see cut-off times

  • 10 will be available for delivery on 18-Aug-2016
  • More stock available week commencing 19/09/16
    1761278
    110124

    110124

    MAXON MOTOR

    DC Motor, A-Max 22, Precious Metal Brushes, CLL, 5 W, 7310 rpm, 6.25 mN-m

    MOTOR, 22MM, 18VDC; No. of Phases:-; Power Rating:5W; Supply Voltage V DC:-; Rotational Speed Max:7310rpm; Torque Max:6.25mN-m; Product Range:-; Body Diameter:22mm; DC Power:5W; External Diameter:22mm; External Height:31.9mm; External Length / Height:31.

    45  

    Price for: Each

    1+ £50.38 5+ £49.29 10+ £48.92

    Buy

    see cut-off times

    More stock available week commencing 04/07/16
    9598650
    Y163

    Y163

    ASTROSYN

    Stepper Motor, 50 N-cm, 1 A, Two, 5 ohm, 9.5 mH

    STEPPER MOTOR, 1.8DEG, 5V; Coil Type:-; Torque Max:50N-cm; Current Rating:1A; No. of Phases:Two; Resistance:5ohm; Inductance:9.5mH; Inertia:124g-cm²; Product Range:-; SVHC:No SVHC (17-Dec-2015); Indexing Angle:1.8°

    36  

    Price for: Each

    1+ £51.64 5+ £41.76 10+ £36.51 25+ £28.51

    Buy

    see cut-off times

    More stock available week commencing 01/08/16
    1761260
    2140.934-61.112-050

    2140.934-61.112-050

    MAXON MOTOR

    DC Motor, F2140, Precious Metal Brushes, CLL, Single, 4 W, 12 V, 4090 rpm, 13.9 mN-m

    MOTOR, 12VDC, 4090RPM; No. of Phases:Single; Power Rating:4W; Supply Voltage V DC:12V; Rotational Speed Max:4090rpm; Torque Max:13.9mN-m; Product Range:-; Body Diameter:40mm; Constant Torque:0.01366N-m; External Height:44mm; Output Voltage Max:12V; Peak

    44  

    Price for: Each

    1+ £40.39 10+ £39.59 20+ £38.79

    Buy

    see cut-off times

    More stock available week commencing 06/06/16
    9948279
    103H7123-0440

    103H7123-0440

    SANYO DENKI - SANMOTION

    Stepper Motor, Unipolar, 0.83 N-m, 2 A, Two, 1.6 ohm, 3.8 mH

    STEPPER MOTOR, 1.8DEG, 2 PHASE, 0.38NM; Coil Type:Unipolar; Torque Max:0.83N-m; Current Rating:2A; No. of Phases:Two; Resistance:1.6ohm; Inductance:3.8mH; Inertia:-; Product Range:-; SVHC:No SVHC (15-Jun-2015); Indexing Angle:1.8°

    19  

    Price for: Each

    1+ £59.80 5+ £56.41 10+ £52.39

    Buy

    see cut-off times

  • 21 will be available for delivery on 11-Jun-2016
  • More stock available week commencing 19/09/16
    1010725
    QSH4218-35-10-027

    QSH4218-35-10-027

    TRINAMIC

    Stepper Motor, Bipolar, 27 N-cm, 1 A, Two, 5.3 ohm, 6.6 mH

    STEPPER MOTOR, 1.8DEG, 1A, 0.27NM; Coil Type:Bipolar; Torque Max:27N-cm; Current Rating:1A; No. of Phases:Two; Resistance:5.3ohm; Inductance:6.6mH; Inertia:35g-cm²; Product Range:-; SVHC:No SVHC (15-Jun-2015)

    26  

    Price for: Each

    1+ £23.63 10+ £20.27 50+ £17.03 100+ £14.23

    Buy

    see cut-off times

  • 30 will be available for delivery on 26-May-2016
  • More stock available week commencing 04/07/16
    1707741
    251601

    251601

    MAXON MOTOR

    DC Motor, EC45 Flat, Brushless, 50 W, 24 V, 6710 rpm, 82.7 mN-m

    MOTOR, DC, BRUSHLESS, 50W, 24V, 6710RPM; No. of Phases:-; Power Rating:50W; Supply Voltage V DC:24V; Rotational Speed Max:6710rpm; Torque Max:82.7mN-m; Product Range:-; Body Diameter:43.2mm; Current Rating:2.32A; External Height:21.3mm; No Load Speed:671

    28  

    Price for: Each

    1+ £86.93

    Buy

    see cut-off times

    More stock available week commencing 13/06/16
    147875
    9904-120-18105

    9904-120-18105

    ALLIED MOTION PREMOTEC

    DC Motor, Coreless, 2.9 W, 3840 rpm, 2.89 N-cm

    SERVO MOTOR, 12VDC, 3840RPM; No. of Phases:-; Power Rating:2.9W; Supply Voltage V DC:-; Rotational Speed Max:3840rpm; Torque Max:2.89N-cm; Product Range:-; SVHC:No SVHC (17-Dec-2015); Body Diameter:29mm; External Height:39.5mm; No Load Speed:3840rpm; Nom

    24  

    Price for: Each

    1+ £56.40 5+ £53.13 10+ £47.61 25+ £42.00 more…

    Buy

    see cut-off times

  • 10 will be available for delivery on 16-Jun-2016
  • More stock available week commencing 11/07/16
    3089496
    82800036

    82800036

    CROUZET AUTOMATION

    DC Motor, Direct Drive, 16.3 W, 12 V, 2960 rpm, 185 mN-m

    MOTOR, 12VDC, 2960RPM; No. of Phases:-; Power Rating:16.3W; Supply Voltage V DC:12V; Rotational Speed Max:2960rpm; Torque Max:185mN-m; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Diameter:42mm; External Diameter:42mm; External Height:99.1mm; No Loa

    16  

    Price for: Each

    1+ £64.52 3+ £63.23 10+ £61.97

    Buy

    see cut-off times

    More stock available week commencing 13/06/16
    2064131
    G201X

    G201X

    GECKODRIVE

    STEPPER MOTOR CONTROLLER

    STEPPER MOTOR CONTROLLER; Supply Voltage Min:18VDC; Supply Voltage Max:80VDC; No. of Phases:Two; Power Rating:-; Output Voltage Max:-; Output Current:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); External Depth:63.5mm; External Length / Height:21.3mm;

    11  

    Price for: Each

    1+ £123.97 2+ £121.49 5+ £119.06

    Buy

    see cut-off times

    More stock available week commencing 06/06/16
    9598693
    MY180

    MY180

    ASTROSYN

    Stepper Motor, Bipolar, Unipolar, 0.53 N-m, 0.6 A, Two, 20 ohm, 35 mH

    STEPPER MOTOR, 1.8DEG, 12V; Coil Type:Bipolar, Unipolar; Torque Max:0.53N-m; Current Rating:0.6A; No. of Phases:Two; Resistance:20ohm; Inductance:35mH; Inertia:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); Frame Size:23; Voltage Rating V DC:12V

    14  

    Price for: Each

    1+ £39.88 5+ £33.10 10+ £29.87 25+ £26.35 more…

    Buy

    see cut-off times

    More stock available week commencing 25/07/16
    3089502
    82800037

    82800037

    CROUZET AUTOMATION

    DC Motor, Direct Drive, 17 W, 24 V, 2750 rpm, 210 mN-m

    MOTOR, 24VDC, 2750RPM; No. of Phases:-; Power Rating:17W; Supply Voltage V DC:24V; Rotational Speed Max:2750rpm; Torque Max:210mN-m; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Diameter:42mm; External Diameter:42mm; External Height:99.1mm; No Load

    12  

    Price for: Each

    1+ £83.94 3+ £81.70 10+ £80.07

    Buy

    see cut-off times

    More stock available week commencing 13/06/16
    1761310
    148867

    148867

    MAXON MOTOR

    DC Motor, RE40, Graphite Brushes, 150 W, 24 V, 7580 rpm, 170 mN-m

    MOTOR, 40MMDIA, 24VDC, 7580RPM, 150W; No. of Phases:-; Power Rating:150W; Supply Voltage V DC:24V; Rotational Speed Max:7580rpm; Torque Max:170mN-m; Product Range:-; Body Diameter:40mm; External Height:71mm; Rotational Speed:6940rpm; Shaft Diameter:6mm;

    12  

    Price for: Each

    1+ £287.96 5+ £282.20 10+ £276.56

    Buy

    see cut-off times

  • 10 will be available for delivery on 19-May-2016
  • More stock available week commencing 04/07/16
    9598642
    Y129

    Y129

    ASTROSYN

    Stepper Motor, Unipolar, 9 N-cm, 0.16 A, Two, 75 ohm, 60 mH

    STEPPER MOTOR, 1.8DEG, 12V; Coil Type:Unipolar; Torque Max:9N-cm; Current Rating:0.16A; No. of Phases:Two; Resistance:75ohm; Inductance:60mH; Inertia:28g-cm²; Product Range:-; SVHC:No SVHC (17-Dec-2015); Detent Torque:1.5N-cm; External Depth:33mm; Extern

    10  

    Price for: Each

    1+ £28.17 5+ £22.32 10+ £19.42 25+ £17.48 more…

    Buy

    see cut-off times

  • 24 will be available for delivery on 01-Jun-2016
  • 24 will be available for delivery on 02-Jul-2016
  • More stock available week commencing 01/08/16
    3089447
    82869012

    82869012

    CROUZET MOTOR TECHNOLOGIES

    Geared DC Motor, Ovoid, 3 W, 54 rpm, 2 N-m

    MOTOR, GEARED, 24VDC, 54RPM; No. of Phases:-; Power Rating:3W; Supply Voltage V DC:-; Rotational Speed Max:54rpm; Torque Max:2N-m; Product Range:-; Body Diameter:32.2mm; External Height:79.6mm; No Load Speed:54rpm; Voltage Rating V DC:24V

    11  

    Price for: Each

    1+ £63.17 3+ £61.87 10+ £59.98

    Buy

    see cut-off times

    More stock available week commencing 01/08/16
    1907707
    TMCM-351-E-TMCL

    TMCM-351-E-TMCL

    TRINAMIC

    CONTROLLER, DRIVER, STEPPER MOTOR, 24V

    CONTROLLER, DRIVER, STEPPER MOTOR, 24V; Supply Voltage Min:-; Supply Voltage Max:28.5VDC; No. of Phases:Two; Power Rating:-; Output Voltage Max:-; Output Current:-; Product Range:-; SVHC:No SVHC (15-Jun-2015); Current Limit Max:2.8A; External Depth:100mm

    11  

    Price for: Each

    1+ £282.63 5+ £253.23 10+ £231.36

    Buy

    see cut-off times

    More stock available week commencing 15/08/16
    3089514
    80807001

    80807001

    CROUZET AUTOMATION

    Geared DC Motor, Solid Metal Gears, 15.6 W, 21 rpm, 5 N-m

    MOTOR, GEARED, 24VDC, 21RPM; No. of Phases:-; Power Rating:15.6W; Supply Voltage V DC:-; Rotational Speed Max:21rpm; Torque Max:5N-m; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Diameter:42mm; External Height:121mm; No Load Speed:21rpm; Output Powe

    6  

    Price for: Each

    1+ £124.09 3+ £121.61 10+ £119.18 25+ £116.80 more…

    Buy

    see cut-off times

  • 6 will be available for delivery on 28-May-2016
  • More stock available week commencing 11/07/16
    1761271
    110048

    110048

    MAXON MOTOR

    DC Motor, A-Max 16, Precious Metal Brushes, CLL, 2 W, 21 V, 13700 rpm, 2.14 mN-m

    MOTOR, 16MM, 21VDC, 13700RPM; No. of Phases:-; Power Rating:2W; Supply Voltage V DC:21V; Rotational Speed Max:13700rpm; Torque Max:2.14mN-m; Product Range:-; Body Diameter:16mm; Stall Torque:5.22mN-m; Supply Voltage:21V

    Awaiting Delivery

    Price for: Each

    1+ £46.13 5+ £45.46 10+ £44.55

    Buy
    More stock available week commencing 04/07/16 Contact me when back in stock
    Compare Selected