Laird BT800 Series Class 1 Bluetooth v4.0 Module
This USB HCI module & dongle brings you dual-mode Bluetooth v4.0, with support for Classic Bluetooth and Bluetooth Low Energy (BLE) all in one package.
- Classic & Low Energy Bluetooth
- 8.5x13mm Compact Footprint
- 8 dBm Power Output
- Full featured Development Kit
- Support for Full Speed USB

Product Description
Supporting the latest Bluetooth v4.0 Specification with EDR (Enhanced Data Rate), the BT800 series makes the integration of Classic Bluetooth or Bluetooth Low Energy (BLE) into operating system based devices much faster and simpler. The inclusion of the popular CSR 8510 chipset means that the BT800 series also provides exceptionally low power consumption with outstanding range.
Ideal for applications where minimizing size and maximizing power are key factors the BT800 has a 8.5 x 13 mm footprint with a 8 dBm power output. While support for full speed USB interface plus GPIO and additionally I2S and PCM audio interfaces allows for maximum design flexibility.
Too keep development as simple and as hassle free as possible this kit contains a fully featured, low-cost developer kit for swift prototyping, debug and integration testing. The module is also designed to give excellent RF performance with an integrated antenna and additional band pass filters further reducing the regulatory and testing requirements, ensuring a hassle free development cycle. This is also aided by the modules presenting an HCI interface and native support for Windows and Linux Bluetooth software stacks. All BT800 series devices are fully qualified by the Bluetooth SIG allowing designers to integrate their existing pre-approved Bluetooth Host and Profile subsystem stacks to gain a Bluetooth END product approval for their products.
Bluetooth v4.0 – Dual Mode
This USB HCI module & dongle brings you dual-mode Bluetooth v4.0, with support for Classic Bluetooth and Bluetooth Low Energy (BLE) all in one package.
Class 1 Output
8dBm power output from a tiny 8.5 x 13 mm footprint. Ideal for applications where minimizing size and maximizing power are key.
All the Approval You Need
BT800 is FCC, IC, CE and Bluetooth SIG approved. Designed to give excellent RF performance with an integrated antenna and additional band pass filters to keep regulatory and testing requirements to the absolute minimum.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
Manufacturer Part No | Order Code | Manufacturer / Description | Avail | Price For | Price | Quantity | |
---|---|---|---|---|---|---|---|
BT820
![]() |
LAIRD TECHNOLOGIES - USB Dongle, Bluetooth, Bt800, V4.0, HCI USB DONGLE, BLUETOOTH, BT800, V4.0, HCI; Computer Interface:USB; Product Range:BT800 series; Networking Interface:I2S, USB |
640 in stock + Check Stock & Lead Times78 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays) 562 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)
|
Each |
1+ £10.26 5+ £9.74 10+ £9.55 50+ £9.35 100+ £9.16 250+ £8.96 More Pricing... |
Min: 1
Mult: 1
|
||
BT800
![]() |
LAIRD TECHNOLOGIES - Bluetooth® v4.0 Class 1 USB HCI Module MODULE, BLUETOOTH, V4.0, USB HCI; Bluetooth Version:Bluetooth 4.0 + EDR; Supply Voltage Min:1.7V; Supply Voltage Max:3.6V; Signal Range Max:100m; Data Rate:3Mbps; Bluetooth Class:Class 1; Receive Sensitivity:-89dBm; Operating Temperature Min:-30°C; Opera |
104 in stock + Check Stock & Lead Times4 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays) 100 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays) More stock available week commencing 25/06/18 |
Each |
1+ £8.50 5+ £7.94 10+ £7.71 50+ £7.48 100+ £7.01 250+ £6.48 More Pricing... |
Min: 1
Mult: 1
|
||
DVK-BT800
![]() |
LAIRD TECHNOLOGIES - Development Kit, Bluetooth, USB HCI Module and Bundle, BT800 BLUETOOTH, USB HCI, DEV KIT; Kit Application Type:Bluetooth; Silicon Manufacturer:Laird Technologies; Silicon Core Number:BT800; Application Sub Type:USB HCI Module; Kit Contents:Development Board BT800; Product Range:- |
2 in stock + Check Stock & Lead Times2 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays) More stock available week commencing 04/06/18 |
Each |
1+ £71.03 |
Min: 1
Mult: 1
|